Технически документи
Спецификации
Brand
BulginNumber Of Contacts
10
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP68
Current Rating
10.0A
Series
Buccaneer 900
Body Orientation
Straight
Voltage Rating
250.0 V
Shell Size
50
Mating Type
Threaded
Housing Material
Polymer
Shielded/Unshielded
Unshielded
Strain Relief
No
Contact Plating
Nickel
Maximum Operating Temperature
+85°C
Contact Material
Brass
Minimum Operating Temperature
-40°C
Страна на произход
Tunisia
Детайли за продукта
Chassis Plugs & Sockets
Diameter 50mm, length 49mm.
Maxi Buccaneer
Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.
€ 77,54
€ 77,54 Всеки (ex VAT)
1
€ 77,54
€ 77,54 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 77,54 |
10 - 49 | € 71,41 |
50 - 99 | € 67,53 |
100+ | € 62,03 |
Технически документи
Спецификации
Brand
BulginNumber Of Contacts
10
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP68
Current Rating
10.0A
Series
Buccaneer 900
Body Orientation
Straight
Voltage Rating
250.0 V
Shell Size
50
Mating Type
Threaded
Housing Material
Polymer
Shielded/Unshielded
Unshielded
Strain Relief
No
Contact Plating
Nickel
Maximum Operating Temperature
+85°C
Contact Material
Brass
Minimum Operating Temperature
-40°C
Страна на произход
Tunisia
Детайли за продукта
Chassis Plugs & Sockets
Diameter 50mm, length 49mm.
Maxi Buccaneer
Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.