Bulgin Buccaneer Series Female RJ45 Connector, Panel Mount, Cat5e, Cat6a Straight 1 Port 8 -Way

Технически документи
Спецификации
Brand
BulginEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e, Cat6a
Mounting Type
Panel Mount
Number of Ports
1
Number Of Ways
8
Shield Type
Shielded
Orientation
Straight
IP Rating
IP68
Width
38.1mm
Depth
32.95mm
Series
Buccaneer
Series Number
PX0833
Contact Material
Phosphor Bronze
Contact Plating
Nickel
Страна на произход
Tunisia
Детайли за продукта
Bulgin PX0833 RJ45 Coupler
The Bulgin PX0833 is a Cat5e RJ45 connector for mounting into the front of panels and cabinets. This RJ45 coupler enables access to the system behind a panel or cabinet, whilst also offering an IP68 waterproof rating.
The PX0833 is perfect for use in harsh environments where the panel may come into contact with water and other elements. The coupler is mounted into a single hole in the panel and a sealing gasket is provided to seal the edge of the connector.
Once fitting, a standard patchcord can be plugged into the rear of the PX0833 coupler. There are a range of Cat5e and Cat6a connectors that the PX0834 mates with. Please refer to the list below for more information of what connectors are compatible.
Panel mounted
IP68 waterproof
Shielded system
Cat5e
Data rate up to 100MHz
Chemical resistant
Flame retardant
Mates with:
PX0836
PX0837 2m - (468-6254)
PX0837 3m - (468-6260)
PX0837 5m - (468-6276)
PX0838 2m - (468-6282)
PX0838 3m - (468-6298)
PX0838 5m - (468-6305)
PX0834/A - (468-6226)
PX0834/B - (841-9128)
What is Cat5e?
Cat 5 cables are twisted pair cables designed for computer networking applications. It is essentially a standard to ensure the cable meets specifications and is suitable for infrastructure cabling in computer networking.
What is a shielded RJ45 connector?
Shielded RJ45 connectors feature a metal casing inside and, when used with a shielded cable, prevents interference of signal across the length of the cable. Shielded versions are suitable for applications which may cover a longer distance.
Supplied with
sealing gasket
Bulgin Buccaneer Range
The Ethernet Buccaneer provides a high degree of environmental sealing for standard Cat5e RJ45 connections. It is an ideal solution to connectivity in harsh and difficult industrial areas.
€ 72,12
€ 72,12 Всеки (ex VAT)
1
€ 72,12
€ 72,12 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 72,12 |
15 - 49 | € 67,87 |
50 - 99 | € 61,52 |
100 - 499 | € 58,12 |
500+ | € 56,40 |
Технически документи
Спецификации
Brand
BulginEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e, Cat6a
Mounting Type
Panel Mount
Number of Ports
1
Number Of Ways
8
Shield Type
Shielded
Orientation
Straight
IP Rating
IP68
Width
38.1mm
Depth
32.95mm
Series
Buccaneer
Series Number
PX0833
Contact Material
Phosphor Bronze
Contact Plating
Nickel
Страна на произход
Tunisia
Детайли за продукта
Bulgin PX0833 RJ45 Coupler
The Bulgin PX0833 is a Cat5e RJ45 connector for mounting into the front of panels and cabinets. This RJ45 coupler enables access to the system behind a panel or cabinet, whilst also offering an IP68 waterproof rating.
The PX0833 is perfect for use in harsh environments where the panel may come into contact with water and other elements. The coupler is mounted into a single hole in the panel and a sealing gasket is provided to seal the edge of the connector.
Once fitting, a standard patchcord can be plugged into the rear of the PX0833 coupler. There are a range of Cat5e and Cat6a connectors that the PX0834 mates with. Please refer to the list below for more information of what connectors are compatible.
Panel mounted
IP68 waterproof
Shielded system
Cat5e
Data rate up to 100MHz
Chemical resistant
Flame retardant
Mates with:
PX0836
PX0837 2m - (468-6254)
PX0837 3m - (468-6260)
PX0837 5m - (468-6276)
PX0838 2m - (468-6282)
PX0838 3m - (468-6298)
PX0838 5m - (468-6305)
PX0834/A - (468-6226)
PX0834/B - (841-9128)
What is Cat5e?
Cat 5 cables are twisted pair cables designed for computer networking applications. It is essentially a standard to ensure the cable meets specifications and is suitable for infrastructure cabling in computer networking.
What is a shielded RJ45 connector?
Shielded RJ45 connectors feature a metal casing inside and, when used with a shielded cable, prevents interference of signal across the length of the cable. Shielded versions are suitable for applications which may cover a longer distance.
Supplied with
sealing gasket
Bulgin Buccaneer Range
The Ethernet Buccaneer provides a high degree of environmental sealing for standard Cat5e RJ45 connections. It is an ideal solution to connectivity in harsh and difficult industrial areas.