Технически документи
Спецификации
Brand
BulginPlug/Socket
Plug, Socket
Pole Format
3
Mounting Type
Cable Mount
Cable Diameter
6 → 8mm
Current Rating
16A
Voltage Rating
250 V ac
IP Rating
IP68
Termination Method
Screw
Contact Material
Brass
Contact Plating
Nickel
Diameter
38.1mm
Length
105mm
Gender
Female/Male
Maximum Cable Diameter
8mm
Minimum Cable Diameter
6mm
Страна на произход
Tunisia
Детайли за продукта
IP68 3-Core Mains Couplers
Black or orange versions incorporating a 3-way terminal block. Wiring instructions supplied.
Contact material: Nickel plated brass
Housing material: Glass filled polyamide
Operating temp: -25 to +70°C
Torque rating: Gland nut and locking 1.13Nm (min)
€ 18,60
€ 18,60 Всеки (ex VAT)
1
€ 18,60
€ 18,60 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 18,60 |
15 - 24 | € 17,73 |
25 - 49 | € 16,78 |
50+ | € 15,84 |
Технически документи
Спецификации
Brand
BulginPlug/Socket
Plug, Socket
Pole Format
3
Mounting Type
Cable Mount
Cable Diameter
6 → 8mm
Current Rating
16A
Voltage Rating
250 V ac
IP Rating
IP68
Termination Method
Screw
Contact Material
Brass
Contact Plating
Nickel
Diameter
38.1mm
Length
105mm
Gender
Female/Male
Maximum Cable Diameter
8mm
Minimum Cable Diameter
6mm
Страна на произход
Tunisia
Детайли за продукта
IP68 3-Core Mains Couplers
Black or orange versions incorporating a 3-way terminal block. Wiring instructions supplied.
Contact material: Nickel plated brass
Housing material: Glass filled polyamide
Operating temp: -25 to +70°C
Torque rating: Gland nut and locking 1.13Nm (min)