Bulgin Circular Connector, 6 Contacts, Panel Mount, Socket, Female, IP68, Standard Buccaneer Series

Номер на артикул на RS: 236-4105Марка: Bulgin№ по каталога на производителя: PX0740/SDistrelec Article No.: 14462313
brand-logo

Технически документи

Спецификации

Brand

Bulgin

Number Of Contacts

6

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP68

Series

Standard Buccaneer

Страна на произход

Tunisia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 29,29

€ 29,29 Всеки (ex VAT)

Bulgin Circular Connector, 6 Contacts, Panel Mount, Socket, Female, IP68, Standard Buccaneer Series

€ 29,29

€ 29,29 Всеки (ex VAT)

Bulgin Circular Connector, 6 Contacts, Panel Mount, Socket, Female, IP68, Standard Buccaneer Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 29,29
5 - 9€ 28,12
10+€ 27,56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bulgin

Number Of Contacts

6

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP68

Series

Standard Buccaneer

Страна на произход

Tunisia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more