Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bulgin Circular Connector, 6 Contacts, In-line, Plug, Male, IP68, Standard Buccaneer Series

Номер на артикул на RS: 489-576Марка: Bulgin№ по каталога на производителя: PX0740/P/07
brand-logo

Технически документи

Спецификации

Brand

Bulgin

Number Of Contacts

6

Mounting Type

In-line

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP68

Current Rating

5.0A

Series

Standard Buccaneer

Body Orientation

Straight

Voltage Rating

250.0 V

Shell Size

38

Mating Type

Threaded

Housing Material

Polymer

Contact Plating

Nickel

Strain Relief

No

Contact Material

Brass

Maximum Operating Temperature

+70°C

Outer Diameter

38.1mm

Minimum Operating Temperature

-20°C

Страна на произход

Tunisia

Детайли за продукта

Bulgin Buccaneer Standard Sealed Power Connectors

From Bulgin, the Buccaneer Standard Series of Flex Cable Connectors are robust and versatile connectors for power management solutions. With a screw locking mating system that ensures a secure connection, these compact connectors are ideal for use in challenging conditions.

With no special tooling needed for termination, the Buccaneer Standard series connectors are easy to assemble, even in the field.

The connectors also feature a positive locking mating system which means the connector cannot be mis-matched.

Environment

The Standard Series of Buccaneer connectors are protected to IP68 when mated. This means they are dust tight, and resistant against particle ingress such as dust and sand. They are also waterproof, meaning they are protected from liquid ingress up to the point of submersion for a limited time.

Features and Benefits

• IP68
• UL94HB Housing
• Insulation Resistance of >104 MΩ @ 500 V dc
• Positive locking keyways
• 6 - 8 mm Ø Cable Acceptance

Applications

Due to their excellent environmental resistance properties, Buccaneer connectors are ideal for harsh industrial environments and automotive applications. Their excellent resistance to liquid ingress also makes them suitable for marine applications.

FAQ

Q: Are there accessories available for this connector?

A: There are connector caps available for Standard Buccaneer connectors, which maintain the IP68 sealing when mated pairs are uncoupled. The cap can also be used as a tool to aid the removal and refitting of inserts during assembly.

Q: How durable is the connector?

A: The Standard Buccaneer series of power connectors feature glass filled polyamide moulded housing that is resistant to dust, oils and saltwater.

Q: What are the mating requirements of this connector?

A: The Buccaneer standard series cable connectors mate with corresponding in-line connectors for a cable to cable connection, or with panel, chassis and pcb connectors.

Q: Are contacts supplied with this connector?
A: The connector comes complete with contacts.

Информацията за складовите наличности временно не е налична.

€ 30,27

€ 30,27 Всеки (ex VAT)

Bulgin Circular Connector, 6 Contacts, In-line, Plug, Male, IP68, Standard Buccaneer Series

€ 30,27

€ 30,27 Всеки (ex VAT)

Bulgin Circular Connector, 6 Contacts, In-line, Plug, Male, IP68, Standard Buccaneer Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 30,27
10 - 49€ 27,85
50 - 99€ 26,36
100+€ 24,18

Технически документи

Спецификации

Brand

Bulgin

Number Of Contacts

6

Mounting Type

In-line

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP68

Current Rating

5.0A

Series

Standard Buccaneer

Body Orientation

Straight

Voltage Rating

250.0 V

Shell Size

38

Mating Type

Threaded

Housing Material

Polymer

Contact Plating

Nickel

Strain Relief

No

Contact Material

Brass

Maximum Operating Temperature

+70°C

Outer Diameter

38.1mm

Minimum Operating Temperature

-20°C

Страна на произход

Tunisia

Детайли за продукта

Bulgin Buccaneer Standard Sealed Power Connectors

From Bulgin, the Buccaneer Standard Series of Flex Cable Connectors are robust and versatile connectors for power management solutions. With a screw locking mating system that ensures a secure connection, these compact connectors are ideal for use in challenging conditions.

With no special tooling needed for termination, the Buccaneer Standard series connectors are easy to assemble, even in the field.

The connectors also feature a positive locking mating system which means the connector cannot be mis-matched.

Environment

The Standard Series of Buccaneer connectors are protected to IP68 when mated. This means they are dust tight, and resistant against particle ingress such as dust and sand. They are also waterproof, meaning they are protected from liquid ingress up to the point of submersion for a limited time.

Features and Benefits

• IP68
• UL94HB Housing
• Insulation Resistance of >104 MΩ @ 500 V dc
• Positive locking keyways
• 6 - 8 mm Ø Cable Acceptance

Applications

Due to their excellent environmental resistance properties, Buccaneer connectors are ideal for harsh industrial environments and automotive applications. Their excellent resistance to liquid ingress also makes them suitable for marine applications.

FAQ

Q: Are there accessories available for this connector?

A: There are connector caps available for Standard Buccaneer connectors, which maintain the IP68 sealing when mated pairs are uncoupled. The cap can also be used as a tool to aid the removal and refitting of inserts during assembly.

Q: How durable is the connector?

A: The Standard Buccaneer series of power connectors feature glass filled polyamide moulded housing that is resistant to dust, oils and saltwater.

Q: What are the mating requirements of this connector?

A: The Buccaneer standard series cable connectors mate with corresponding in-line connectors for a cable to cable connection, or with panel, chassis and pcb connectors.

Q: Are contacts supplied with this connector?
A: The connector comes complete with contacts.