Bulgin Circular Connector, 2 Contacts, Cable Mount, Plug, Male, IP68, Standard Buccaneer Series

Технически документи
Спецификации
Brand
BulginNumber Of Contacts
2
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP68
Current Rating
12.0A
Series
Standard Buccaneer
Body Orientation
Straight
Voltage Rating
250.0 V
Shell Size
38
Mating Type
Threaded
Housing Material
Polymer
Contact Plating
Nickel
Strain Relief
No
Contact Material
Brass
Maximum Operating Temperature
+70°C
Outer Diameter
38.1mm
Minimum Operating Temperature
-20°C
Страна на произход
Tunisia
Детайли за продукта
Bulgin Buccaneer Standard Sealed Power Connectors
From Bulgin, the Buccaneer Standard Series of Flex Cable Connectors are robust and versatile connectors for power management solutions. With a screw locking mating system that ensures a secure connection, these compact connectors are ideal for use in challenging conditions.
With no special tooling needed for termination, the Buccaneer Standard series connectors are easy to assemble, even in the field.
The connectors also feature a positive locking mating system which means the connector cannot be mis-matched.
Environment
The Standard Series of Buccaneer connectors are protected to IP68 when mated. This means they are dust tight, and resistant against particle ingress such as dust and sand. They are also waterproof, meaning they are protected from liquid ingress up to the point of submersion for a limited time.
Features and Benefits
IP68
UL94HB Housing
Insulation Resistance of >104 MΩ @ 500 V dc
Positive locking keyways
6 - 8 mm Ø Cable Acceptance
Applications
Due to their excellent environmental resistance properties, Buccaneer connectors are ideal for harsh industrial environments and automotive applications. Their excellent resistance to liquid ingress also makes them suitable for marine applications.
FAQ
Q: Are there accessories available for this connector?
A: There are connector caps available for Standard Buccaneer connectors, which maintain the IP68 sealing when mated pairs are uncoupled. The cap can also be used as a tool to aid the removal and refitting of inserts during assembly.
Q: How durable is the connector?
A: The Standard Buccaneer series of power connectors feature glass filled polyamide moulded housing that is resistant to dust, oils and saltwater.
Q: What are the mating requirements of this connector?
A: The Buccaneer standard series cable connectors mate with corresponding in-line connectors for a cable to cable connection, or with panel, chassis and pcb connectors.
Q: Are contacts supplied with this connector?
A: The connector comes complete with contacts.
€ 21,14
€ 21,14 Всеки (ex VAT)
1
€ 21,14
€ 21,14 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 21,14 |
10 - 49 | € 19,43 |
50 - 99 | € 18,35 |
100+ | € 16,94 |
Технически документи
Спецификации
Brand
BulginNumber Of Contacts
2
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP68
Current Rating
12.0A
Series
Standard Buccaneer
Body Orientation
Straight
Voltage Rating
250.0 V
Shell Size
38
Mating Type
Threaded
Housing Material
Polymer
Contact Plating
Nickel
Strain Relief
No
Contact Material
Brass
Maximum Operating Temperature
+70°C
Outer Diameter
38.1mm
Minimum Operating Temperature
-20°C
Страна на произход
Tunisia
Детайли за продукта
Bulgin Buccaneer Standard Sealed Power Connectors
From Bulgin, the Buccaneer Standard Series of Flex Cable Connectors are robust and versatile connectors for power management solutions. With a screw locking mating system that ensures a secure connection, these compact connectors are ideal for use in challenging conditions.
With no special tooling needed for termination, the Buccaneer Standard series connectors are easy to assemble, even in the field.
The connectors also feature a positive locking mating system which means the connector cannot be mis-matched.
Environment
The Standard Series of Buccaneer connectors are protected to IP68 when mated. This means they are dust tight, and resistant against particle ingress such as dust and sand. They are also waterproof, meaning they are protected from liquid ingress up to the point of submersion for a limited time.
Features and Benefits
IP68
UL94HB Housing
Insulation Resistance of >104 MΩ @ 500 V dc
Positive locking keyways
6 - 8 mm Ø Cable Acceptance
Applications
Due to their excellent environmental resistance properties, Buccaneer connectors are ideal for harsh industrial environments and automotive applications. Their excellent resistance to liquid ingress also makes them suitable for marine applications.
FAQ
Q: Are there accessories available for this connector?
A: There are connector caps available for Standard Buccaneer connectors, which maintain the IP68 sealing when mated pairs are uncoupled. The cap can also be used as a tool to aid the removal and refitting of inserts during assembly.
Q: How durable is the connector?
A: The Standard Buccaneer series of power connectors feature glass filled polyamide moulded housing that is resistant to dust, oils and saltwater.
Q: What are the mating requirements of this connector?
A: The Buccaneer standard series cable connectors mate with corresponding in-line connectors for a cable to cable connection, or with panel, chassis and pcb connectors.
Q: Are contacts supplied with this connector?
A: The connector comes complete with contacts.