Bulgin C13 x4 Snap-In IEC Connector Socket, 10A, 250 V

Технически документи
Спецификации
Brand
BulginIEC Connector Type
C13 x4
Mounting Type
Snap-In
Gender
Female
Current Rating
10A
Body Orientation
Straight
Termination Method
Solder
Standards Met
CSA certified, SEMKO, UL recognised, VDE
Number of Fuses
None
Voltage Rating
250 V
Shuttered
No
Страна на произход
China
Детайли за продукта
10A Snap In 2 and 4 Way IEC 320 Socket (C13)
Snap-In unshuttered outlet sockets
250V ac/ 10A rated, 2.8 x 0.8 solder tag
Flammability Rating UL94 V-0
Approvals
UL recognised component; CSA certified; SEMKO; VDE
€ 17,80
€ 17,80 Всеки (ex VAT)
1
€ 17,80
€ 17,80 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 17,80 |
10 - 24 | € 17,15 |
25 - 49 | € 16,39 |
50+ | € 15,65 |
Технически документи
Спецификации
Brand
BulginIEC Connector Type
C13 x4
Mounting Type
Snap-In
Gender
Female
Current Rating
10A
Body Orientation
Straight
Termination Method
Solder
Standards Met
CSA certified, SEMKO, UL recognised, VDE
Number of Fuses
None
Voltage Rating
250 V
Shuttered
No
Страна на произход
China
Детайли за продукта
10A Snap In 2 and 4 Way IEC 320 Socket (C13)
Snap-In unshuttered outlet sockets
250V ac/ 10A rated, 2.8 x 0.8 solder tag
Flammability Rating UL94 V-0
Approvals
UL recognised component; CSA certified; SEMKO; VDE