Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bulgin C14 Right Angle Cable Mount IEC Connector Male, 10A, 250 V

Номер на артикул на RS: 449-938Марка: Bulgin№ по каталога на производителя: PX0686/SEDistrelec Article No.: 14320511
brand-logo
Преглед на всички в IEC конектори

Технически документи

Спецификации

Brand

Bulgin

IEC Connector Type

C14

Mounting Type

Cable Mount

Gender

Male

Current Rating

10A

Body Orientation

Right Angle

Standards Met

CCC, CSA, ENEC, RCM, UL, VDE

Termination Method

Screw

Number of Fuses

None

Voltage Rating

250 V

Rewireable

Yes

Shuttered

No

Series

PX0686

Distrelec Product Id

14320511

Страна на произход

Tunisia

Детайли за продукта

Rewireable IEC Plugs (C14)

This Bulgin brand IEC C14 plug is a cable mounted connector that is compatible with C13 plugs, meaning it has a wide variety of applications, including desktop computers and instrument amplifiers. The accessible screw terminals result in a connector that is convenient to rewire if necessary.

Approvals

UL recognised component, CSA certified, VDE, IMQ, BSI

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,06

€ 9,06 Всеки (ex VAT)

Bulgin C14 Right Angle Cable Mount IEC Connector Male, 10A, 250 V

€ 9,06

€ 9,06 Всеки (ex VAT)

Bulgin C14 Right Angle Cable Mount IEC Connector Male, 10A, 250 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 9,06
5 - 9€ 8,89
10 - 14€ 8,69
15+€ 8,51
Може да се интересувате от

Технически документи

Спецификации

Brand

Bulgin

IEC Connector Type

C14

Mounting Type

Cable Mount

Gender

Male

Current Rating

10A

Body Orientation

Right Angle

Standards Met

CCC, CSA, ENEC, RCM, UL, VDE

Termination Method

Screw

Number of Fuses

None

Voltage Rating

250 V

Rewireable

Yes

Shuttered

No

Series

PX0686

Distrelec Product Id

14320511

Страна на произход

Tunisia

Детайли за продукта

Rewireable IEC Plugs (C14)

This Bulgin brand IEC C14 plug is a cable mounted connector that is compatible with C13 plugs, meaning it has a wide variety of applications, including desktop computers and instrument amplifiers. The accessible screw terminals result in a connector that is convenient to rewire if necessary.

Approvals

UL recognised component, CSA certified, VDE, IMQ, BSI

Може да се интересувате от