Bulgin C14 Right Angle Cable Mount IEC Connector Male, 10A, 250 V

Номер на артикул на RS: 261-5856Марка: Bulgin№ по каталога на производителя: PX0685Distrelec Article No.: 30214852
brand-logo
Преглед на всички в IEC конектори

Технически документи

Спецификации

Brand

Bulgin

IEC Connector Type

C14

Mounting Type

Cable Mount

Gender

Male

Current Rating

10A

Body Orientation

Right Angle

Termination Method

Screw

Standards Met

CSA certified, UL recognised

Number of Fuses

None

Voltage Rating

250 V

Rewireable

Yes

Shuttered

No

Страна на произход

Tunisia

Детайли за продукта

IEC Multi-Position, Rewireable Plug (C14)

A side entry free plug with a unique octagonal plug module which allows the choice of 4 plug positions.

Approvals

UL recognised component, CSA certified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 13,92

€ 13,92 Всеки (ex VAT)

Bulgin C14 Right Angle Cable Mount IEC Connector Male, 10A, 250 V

€ 13,92

€ 13,92 Всеки (ex VAT)

Bulgin C14 Right Angle Cable Mount IEC Connector Male, 10A, 250 V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 13,92
10 - 24€ 13,39
25 - 49€ 12,75
50+€ 12,29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Bulgin

IEC Connector Type

C14

Mounting Type

Cable Mount

Gender

Male

Current Rating

10A

Body Orientation

Right Angle

Termination Method

Screw

Standards Met

CSA certified, UL recognised

Number of Fuses

None

Voltage Rating

250 V

Rewireable

Yes

Shuttered

No

Страна на произход

Tunisia

Детайли за продукта

IEC Multi-Position, Rewireable Plug (C14)

A side entry free plug with a unique octagonal plug module which allows the choice of 4 plug positions.

Approvals

UL recognised component, CSA certified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от