Bulgin C13 Flange Mount IEC Connector Socket, 10A, 250 V

Технически документи
Спецификации
Brand
BulginIEC Connector Type
C13
Mounting Type
Flange Mount
Gender
Female
Current Rating
10A
Body Orientation
Straight
Termination Method
Quick Connect
Standards Met
CSA certified, IMQ, UL recognised, VDE
Number of Fuses
None
Voltage Rating
250 V
Shuttered
No
Series
PX0675
Distrelec Product Id
14321196
Страна на произход
Tunisia
Детайли за продукта

€ 4,08
€ 4,08 Всеки (ex VAT)
1
€ 4,08
€ 4,08 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 4,08 |
5+ | € 3,94 |

Технически документи
Спецификации
Brand
BulginIEC Connector Type
C13
Mounting Type
Flange Mount
Gender
Female
Current Rating
10A
Body Orientation
Straight
Termination Method
Quick Connect
Standards Met
CSA certified, IMQ, UL recognised, VDE
Number of Fuses
None
Voltage Rating
250 V
Shuttered
No
Series
PX0675
Distrelec Product Id
14321196
Страна на произход
Tunisia
Детайли за продукта
