Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bulgin C20 Panel Mount IEC Connector Male, 16A, 250 V

Номер на артикул на RS: 866-0142Марка: Bulgin№ по каталога на производителя: PX0596/63Distrelec Article No.: 14322509
brand-logo
Преглед на всички в IEC конектори

Технически документи

Спецификации

Brand

Bulgin

IEC Connector Type

C20

Mounting Type

Panel Mount

Gender

Male

Current Rating

16A

Body Orientation

Straight

Termination Method

Quick Connect

Switch Type

3 Pole

Number of Fuses

None

Voltage Rating

250 V

Rewireable

Yes

Shuttered

No

Distrelec Product Id

14322509

Страна на произход

Tunisia

Детайли за продукта

Bulgin C20/C19 IEC Connectors, Cold Condition

A selection of RoHS compliant cold condition C20 inlets with 6.3mm tabs, in flange mount and snap fit to panel versions and a C19 female cable plug which features screw terminals, wire size maximum 3x2.5mm2 (3x12AWG) and a maximum cable diameter of 12mm. These IEC connectors are of nylon construction, flammability rating UL94V-0, the C19 connector has brass contacts, where-as the C20 inlets feature nickle plated brass contacts.

Maximum rating 16A, 250Vac, 20A, 250Vac UL and CSA
Operating temperature range -40 to +70° C

Approvals

CSA, UL, RU

Може да се интересувате от
RS PRO C20 Snap-In IEC Connector Male, 16A, 250 V
€ 3,94Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 2,80

€ 2,80 Всеки (ex VAT)

Bulgin C20 Panel Mount IEC Connector Male, 16A, 250 V

€ 2,80

€ 2,80 Всеки (ex VAT)

Bulgin C20 Panel Mount IEC Connector Male, 16A, 250 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 2,80
10 - 24€ 2,63
25 - 49€ 2,51
50+€ 2,42
Може да се интересувате от
RS PRO C20 Snap-In IEC Connector Male, 16A, 250 V
€ 3,94Всеки (ex VAT)

Технически документи

Спецификации

Brand

Bulgin

IEC Connector Type

C20

Mounting Type

Panel Mount

Gender

Male

Current Rating

16A

Body Orientation

Straight

Termination Method

Quick Connect

Switch Type

3 Pole

Number of Fuses

None

Voltage Rating

250 V

Rewireable

Yes

Shuttered

No

Distrelec Product Id

14322509

Страна на произход

Tunisia

Детайли за продукта

Bulgin C20/C19 IEC Connectors, Cold Condition

A selection of RoHS compliant cold condition C20 inlets with 6.3mm tabs, in flange mount and snap fit to panel versions and a C19 female cable plug which features screw terminals, wire size maximum 3x2.5mm2 (3x12AWG) and a maximum cable diameter of 12mm. These IEC connectors are of nylon construction, flammability rating UL94V-0, the C19 connector has brass contacts, where-as the C20 inlets feature nickle plated brass contacts.

Maximum rating 16A, 250Vac, 20A, 250Vac UL and CSA
Operating temperature range -40 to +70° C

Approvals

CSA, UL, RU

Може да се интересувате от
RS PRO C20 Snap-In IEC Connector Male, 16A, 250 V
€ 3,94Всеки (ex VAT)