Bulgin C13 Right Angle Cable Mount IEC Connector Socket, 10A, 250 V

Технически документи
Спецификации
Brand
BulginIEC Connector Type
C13
Mounting Type
Cable Mount
Gender
Female
Current Rating
10A
Body Orientation
Right Angle
Standards Met
CSA, RCM, UL
Termination Method
Screw
Number of Fuses
None
Voltage Rating
250 V
Rewireable
Yes
Shuttered
No
Series
PX0587
Distrelec Product Id
14320412
Страна на произход
Tunisia
Детайли за продукта
Rewireable IEC Sockets (C13)
From Bulgin, this re-wireable cable mounting sockets is available straight, right angle and bottom entry styles. These sockets have a contact resistance of <10mΩ, and an insulation resistance of >10⁴MΩ. Operating temperature is -40°C to +70°C. Max pin temperature 65°C. Kite mark licence no. 6745.
Approvals
UL listed recognised component, CSA certified, VDE, IMQ (except PX0588), BSI
€ 12,00
€ 12,00 Всеки (ex VAT)
1
€ 12,00
€ 12,00 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 12,00 |
5+ | € 11,56 |
Технически документи
Спецификации
Brand
BulginIEC Connector Type
C13
Mounting Type
Cable Mount
Gender
Female
Current Rating
10A
Body Orientation
Right Angle
Standards Met
CSA, RCM, UL
Termination Method
Screw
Number of Fuses
None
Voltage Rating
250 V
Rewireable
Yes
Shuttered
No
Series
PX0587
Distrelec Product Id
14320412
Страна на произход
Tunisia
Детайли за продукта
Rewireable IEC Sockets (C13)
From Bulgin, this re-wireable cable mounting sockets is available straight, right angle and bottom entry styles. These sockets have a contact resistance of <10mΩ, and an insulation resistance of >10⁴MΩ. Operating temperature is -40°C to +70°C. Max pin temperature 65°C. Kite mark licence no. 6745.
Approvals
UL listed recognised component, CSA certified, VDE, IMQ (except PX0588), BSI