Bulgin C14 Flange Mount IEC Connector Male, 10A, 250 V

Технически документи
Спецификации
Brand
BulginIEC Connector Type
C14
Mounting Type
Flange Mount
Gender
Male
Current Rating
10A
Body Orientation
Straight
Termination Method
Quick Connect
Standards Met
EN 60320-1
Number of Fuses
None
Voltage Rating
250 V
Shuttered
No
Series
PX0579
Страна на произход
Tunisia
Детайли за продукта
Male panel socket - vertical flange
Male panel socket for panel mounting.
Connection using 6.3 mm tabs.
Approvals
CSA and UL
€ 2,82
€ 2,82 Всеки (ex VAT)
1
€ 2,82
€ 2,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,82 |
10 - 24 | € 2,69 |
25 - 49 | € 2,57 |
50+ | € 2,53 |
Технически документи
Спецификации
Brand
BulginIEC Connector Type
C14
Mounting Type
Flange Mount
Gender
Male
Current Rating
10A
Body Orientation
Straight
Termination Method
Quick Connect
Standards Met
EN 60320-1
Number of Fuses
None
Voltage Rating
250 V
Shuttered
No
Series
PX0579
Страна на произход
Tunisia
Детайли за продукта
Male panel socket - vertical flange
Male panel socket for panel mounting.
Connection using 6.3 mm tabs.
Approvals
CSA and UL