Bulgin Circular Connector, 2 Contacts, Front Mount, Miniature Connector, Socket, Female, IP68, Buccaneer 400 Series

Технически документи
Спецификации
Brand
BulginNumber Of Contacts
2
Mounting Type
Front Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp, Solder
IP Rating
IP68
Current Rating
8.0A
Body Orientation
Straight
Series
Buccaneer 400
Voltage Rating
250.0 V
Shell Size
16
Mating Type
Threaded
Housing Material
Polymer
Contact Plating
Gold
Shielded/Unshielded
Unshielded
Strain Relief
No
Contact Material
Copper
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Страна на произход
Tunisia
Детайли за продукта
Panel Plugs and Socket Shells
Mate with cable plug and socket
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.
€ 11,45
€ 11,45 Всеки (ex VAT)
1
€ 11,45
€ 11,45 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 11,45 |
10 - 49 | € 10,53 |
50 - 99 | € 9,94 |
100+ | € 9,16 |
Технически документи
Спецификации
Brand
BulginNumber Of Contacts
2
Mounting Type
Front Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp, Solder
IP Rating
IP68
Current Rating
8.0A
Body Orientation
Straight
Series
Buccaneer 400
Voltage Rating
250.0 V
Shell Size
16
Mating Type
Threaded
Housing Material
Polymer
Contact Plating
Gold
Shielded/Unshielded
Unshielded
Strain Relief
No
Contact Material
Copper
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Страна на произход
Tunisia
Детайли за продукта
Panel Plugs and Socket Shells
Mate with cable plug and socket
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.