Bulgin Circular Connector, 2 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP68, Buccaneer 400 Series

Номер на артикул на RS: 426-0953Марка: Bulgin№ по каталога на производителя: PX0410/02S/5560Distrelec Article No.: 14479002
brand-logo

Технически документи

Спецификации

Brand

Bulgin

Number Of Contacts

2

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp, Solder

IP Rating

IP68

Current Rating

8.0A

Body Orientation

Straight

Series

Buccaneer 400

Voltage Rating

250.0 V

Mating Type

Threaded

Shell Size

19

Housing Material

Polyamide

Strain Relief

Yes

Contact Plating

Gold

Series Number

PX0410

Contact Material

Copper

Maximum Operating Temperature

+80°C

Outer Diameter

19.1mm

Minimum Operating Temperature

-40°C

Страна на произход

Tunisia

Детайли за продукта

Bulgin Buccaneer 400 Series Cable Mount Connectors

From Bulgin, the Buccaneer 400 series of robust circular connectors ideal for harsh environments. With an IP68 ingress rating, they are fully sealed and protected from the elements. A knurled locking ring ensures secure mating and a tamperproof connection. A dust cap for extra protection is also available separately. Compact in form, the circular connectors are ideal for industrial applications requiring a small design footprint.

Cable mount connectors are available in both male (plug) and female (socket) formats. Both types accept either crimp or solder contacts depending on application. (Contacts must be ordered separately)

Bulgin Buccaneer 400 series connectors mate with Flex in-line or panel mount connectors of the opposite gender.

Features and Benefits

• Rugged construction
• Compact design
• Polyamide flame retardant materials UL94 V-0
• IP68 sealed electrical connectors to EN 60529
• Strong, durable strain relief for maximum cable retention
• Waterproof and dustproof
• Current – 1A, 5A and 8A dependant on the number of poles
• Voltage – 50V, 125V and 250V dependant on the number of poles
• Secure and tamperproof connection
• Crimp or solder contacts

Applications

Due to their excellent environmental resistance properties, the Buccaneer 400 range of industrial power connectors are best suited to harsher working environments that demand a higher level of protection. Some of the most common engineering applications are;

• Industrial pumps
• Cylinders and valves
• Sensors and switches
• Motors and fans
• Welding equipment
• Boating and marine equipment
• Navigation equipment
• Industrial automation
• Tooling and machinery
• Process control
• Emergency and portable lighting

Environment

Bulgin Buccaneer circular connectors have an IP68 ingress protection rating. This means, when mated they are fully sealed from dust and are waterproof. Suitable for use in some of the most challenging environments.

FAQ

Q - Is there any recommended tooling?
A – Hand crimp tool 841-8715 is recommended for the best results. A Positioning tool is also advised depending on the size of the contact
841-8724 is a positioner for 1A contacts (10 and 12 way connectors)
841-8727 is a positioner for 5A contacts (4.6 and 8-way connectors)
841-8721 is a positioner for 8A contacts (2 and 3-way connectors)
Q – Are there any other accessories available?
A - A threaded dust cap is available for extra protection when the connectors are not in use. See part number 4261-237

Micro Buccaneer 400

The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 14,00

€ 14,00 Всеки (ex VAT)

Bulgin Circular Connector, 2 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP68, Buccaneer 400 Series

€ 14,00

€ 14,00 Всеки (ex VAT)

Bulgin Circular Connector, 2 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP68, Buccaneer 400 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 14,00
10 - 49€ 13,59
50 - 99€ 13,20
100+€ 12,83

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Bulgin

Number Of Contacts

2

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp, Solder

IP Rating

IP68

Current Rating

8.0A

Body Orientation

Straight

Series

Buccaneer 400

Voltage Rating

250.0 V

Mating Type

Threaded

Shell Size

19

Housing Material

Polyamide

Strain Relief

Yes

Contact Plating

Gold

Series Number

PX0410

Contact Material

Copper

Maximum Operating Temperature

+80°C

Outer Diameter

19.1mm

Minimum Operating Temperature

-40°C

Страна на произход

Tunisia

Детайли за продукта

Bulgin Buccaneer 400 Series Cable Mount Connectors

From Bulgin, the Buccaneer 400 series of robust circular connectors ideal for harsh environments. With an IP68 ingress rating, they are fully sealed and protected from the elements. A knurled locking ring ensures secure mating and a tamperproof connection. A dust cap for extra protection is also available separately. Compact in form, the circular connectors are ideal for industrial applications requiring a small design footprint.

Cable mount connectors are available in both male (plug) and female (socket) formats. Both types accept either crimp or solder contacts depending on application. (Contacts must be ordered separately)

Bulgin Buccaneer 400 series connectors mate with Flex in-line or panel mount connectors of the opposite gender.

Features and Benefits

• Rugged construction
• Compact design
• Polyamide flame retardant materials UL94 V-0
• IP68 sealed electrical connectors to EN 60529
• Strong, durable strain relief for maximum cable retention
• Waterproof and dustproof
• Current – 1A, 5A and 8A dependant on the number of poles
• Voltage – 50V, 125V and 250V dependant on the number of poles
• Secure and tamperproof connection
• Crimp or solder contacts

Applications

Due to their excellent environmental resistance properties, the Buccaneer 400 range of industrial power connectors are best suited to harsher working environments that demand a higher level of protection. Some of the most common engineering applications are;

• Industrial pumps
• Cylinders and valves
• Sensors and switches
• Motors and fans
• Welding equipment
• Boating and marine equipment
• Navigation equipment
• Industrial automation
• Tooling and machinery
• Process control
• Emergency and portable lighting

Environment

Bulgin Buccaneer circular connectors have an IP68 ingress protection rating. This means, when mated they are fully sealed from dust and are waterproof. Suitable for use in some of the most challenging environments.

FAQ

Q - Is there any recommended tooling?
A – Hand crimp tool 841-8715 is recommended for the best results. A Positioning tool is also advised depending on the size of the contact
841-8724 is a positioner for 1A contacts (10 and 12 way connectors)
841-8727 is a positioner for 5A contacts (4.6 and 8-way connectors)
841-8721 is a positioner for 8A contacts (2 and 3-way connectors)
Q – Are there any other accessories available?
A - A threaded dust cap is available for extra protection when the connectors are not in use. See part number 4261-237

Micro Buccaneer 400

The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от