Bulgin Circular Connector, 2 Contacts, Push-Pull, Socket, Female, IP50, X Series

Номер на артикул на RS: 251-7529Марка: Bulgin№ по каталога на производителя: PPCEGG0002CLLDistrelec Article No.: 30317222
brand-logo

Технически документи

Спецификации

Brand

Bulgin

Number Of Contacts

2

Mounting Type

Push-Pull

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Series

X

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 409,08

€ 16,363 Each (In a Bag of 25) (ex VAT)

Bulgin Circular Connector, 2 Contacts, Push-Pull, Socket, Female, IP50, X Series

€ 409,08

€ 16,363 Each (In a Bag of 25) (ex VAT)

Bulgin Circular Connector, 2 Contacts, Push-Pull, Socket, Female, IP50, X Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
25 - 25€ 16,363€ 409,08
50 - 75€ 15,594€ 389,85
100 - 225€ 14,76€ 368,99
250+€ 14,138€ 353,44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bulgin

Number Of Contacts

2

Mounting Type

Push-Pull

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Series

X

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more