Bulgin Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

Номер на артикул на RS: 204-8036Марка: Bulgin№ по каталога на производителя: PF0001/28Distrelec Article No.: 30214845
brand-logo
Преглед на всички в IEC конектори

Технически документи

Спецификации

Brand

Bulgin

Mounting Type

Snap-In

Gender

Male

Current Rating

10A

Body Orientation

Straight

Voltage Rating

250 V

Fuse Size

5 x 20mm

Страна на произход

Tunisia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 763,52

€ 3,818 Each (In a Box of 200) (ex VAT)

Bulgin Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

€ 763,52

€ 3,818 Each (In a Box of 200) (ex VAT)

Bulgin Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bulgin

Mounting Type

Snap-In

Gender

Male

Current Rating

10A

Body Orientation

Straight

Voltage Rating

250 V

Fuse Size

5 x 20mm

Страна на произход

Tunisia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more