Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Green LED, 24V dc,

Номер на артикул на RS: 729-5450Марка: Bulgin№ по каталога на производителя: MPI002/RP/GN/12
brand-logo

Технически документи

Спецификации

Brand

Bulgin

Switch Operation

Momentary

Illuminated

Yes

Series

MPI002

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

24V dc

Push Button Style

Round

LED Colour

Green

IP Rating

IP66

Contact Current Rating

50 mA @ 24 V dc

Contact Material

Gold Plated

Case Colour

Silver

Manufacturer Part No.

MPI002/RP/GN/12

Terminal Type

Solder

Страна на произход

Tunisia

Детайли за продукта

Vandal Resistant Switches

Manufactured from Stainless Steel, Bulgin’s range of vandal resistant security switches are designed with a high resistance to wear and tear.

Available with Red, Green and Blue, dot and ring LED illumination
Fitted with integral supply resistor for 6V, 12V and 24V variants
Screw or solder termination options
Internal TVS protection
Front of panel sealed to IP66
Overall length; 31 mm (screw terms), 32.7mm (2.8mm tags)
Panel cut out; 19.2 mm

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Green LED, 24V dc,
Изберете тип опаковка

P.O.A.

Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Green LED, 24V dc,
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Bulgin

Switch Operation

Momentary

Illuminated

Yes

Series

MPI002

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

24V dc

Push Button Style

Round

LED Colour

Green

IP Rating

IP66

Contact Current Rating

50 mA @ 24 V dc

Contact Material

Gold Plated

Case Colour

Silver

Manufacturer Part No.

MPI002/RP/GN/12

Terminal Type

Solder

Страна на произход

Tunisia

Детайли за продукта

Vandal Resistant Switches

Manufactured from Stainless Steel, Bulgin’s range of vandal resistant security switches are designed with a high resistance to wear and tear.

Available with Red, Green and Blue, dot and ring LED illumination
Fitted with integral supply resistor for 6V, 12V and 24V variants
Screw or solder termination options
Internal TVS protection
Front of panel sealed to IP66
Overall length; 31 mm (screw terms), 32.7mm (2.8mm tags)
Panel cut out; 19.2 mm

Може да се интересувате от