Bulgin MPI001 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Green LED, 24V dc,

Номер на артикул на RS: 729-5236Марка: Bulgin№ по каталога на производителя: MPI001/FL/GN/12Distrelec Article No.: 30326290
brand-logo

Технически документи

Спецификации

Brand

Bulgin

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Series

MPI001

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

24V dc

Push Button Style

Round

LED Colour

Green

IP Rating

IP66

Contact Current Rating

50 mA @ 24 V dc

Contact Material

Gold Plated

Manufacturer Part No.

MPI001/FL/GN/12

Case Colour

Silver

Distrelec Product Id

30326290

Terminal Type

Through Hole

Страна на произход

Tunisia

Детайли за продукта

Vandal Resistant Switches IP66

Manufactured from Stainless Steel, Bulgin’s range of vandal resistant security switches are designed with a high resistance to wear and tear.

Available with Red, Green and Blue, dot and ring LED illumination
Fitted with integral supply resistor for 6V, 12V and 24V variants
Flying lead or 2.8 mm solder tag termination options
Internal TVS protection
Fully sealed to IP66
Overall length: 35mm + 300mm (flying leads), 32.7mm (2.8mm tags)
Panel cut out; 19.2 mm

Информацията за складовите наличности временно не е налична.

€ 129,80

€ 129,80 Всеки (ex VAT)

Bulgin MPI001 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Green LED, 24V dc,
Изберете тип опаковка

€ 129,80

€ 129,80 Всеки (ex VAT)

Bulgin MPI001 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Green LED, 24V dc,
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 129,80
10 - 49€ 116,69
50 - 99€ 103,58
100 - 249€ 87,74
250+€ 82,68

Технически документи

Спецификации

Brand

Bulgin

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Series

MPI001

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

24V dc

Push Button Style

Round

LED Colour

Green

IP Rating

IP66

Contact Current Rating

50 mA @ 24 V dc

Contact Material

Gold Plated

Manufacturer Part No.

MPI001/FL/GN/12

Case Colour

Silver

Distrelec Product Id

30326290

Terminal Type

Through Hole

Страна на произход

Tunisia

Детайли за продукта

Vandal Resistant Switches IP66

Manufactured from Stainless Steel, Bulgin’s range of vandal resistant security switches are designed with a high resistance to wear and tear.

Available with Red, Green and Blue, dot and ring LED illumination
Fitted with integral supply resistor for 6V, 12V and 24V variants
Flying lead or 2.8 mm solder tag termination options
Internal TVS protection
Fully sealed to IP66
Overall length: 35mm + 300mm (flying leads), 32.7mm (2.8mm tags)
Panel cut out; 19.2 mm