Bulgin MP Series Push Button Switch, Momentary, Panel Mount, 27.7mm Cutout, SPDT, 250V ac, IP68

Технически документи
Спецификации
Brand
BulginSwitch Operation
Momentary
Illuminated
No
Series
MP
Panel Cut Out Diameter
27.7mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
IP Rating
IP68
Push Button Diameter
32mm
Push Button Material
Stainless Steel
Contact Current Rating
2 A @ 50 V ac
Contact Material
Fine Silver
Contact DC Voltage Rating
28V
Contact AC Voltage Rating
250V
Case Colour
Stainless Steel
Manufacturer Part No.
MP0050/2
Maximum Operating Temperature
+70°C
Maximum AC Voltage
250V
Terminal Type
Solder
Operating Temperature Range
-20 → +70°C
Minimum Operating Temperature
-20°C
Maximum DC Voltage
28V
Страна на произход
Tunisia
Детайли за продукта
Stainless Steel Vandal Resistant Large Diameter Pushbutton
Vandal resistant stainless steel switch body and button
Large 32mm diameter
Front panel sealed to IP68
Mechanical life of 1,000,000 operations minimum
€ 56,25
€ 56,25 Всеки (ex VAT)
Стандарт
1
€ 56,25
€ 56,25 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 56,25 |
10 - 49 | € 50,11 |
50 - 99 | € 43,93 |
100+ | € 37,69 |
Технически документи
Спецификации
Brand
BulginSwitch Operation
Momentary
Illuminated
No
Series
MP
Panel Cut Out Diameter
27.7mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
IP Rating
IP68
Push Button Diameter
32mm
Push Button Material
Stainless Steel
Contact Current Rating
2 A @ 50 V ac
Contact Material
Fine Silver
Contact DC Voltage Rating
28V
Contact AC Voltage Rating
250V
Case Colour
Stainless Steel
Manufacturer Part No.
MP0050/2
Maximum Operating Temperature
+70°C
Maximum AC Voltage
250V
Terminal Type
Solder
Operating Temperature Range
-20 → +70°C
Minimum Operating Temperature
-20°C
Maximum DC Voltage
28V
Страна на произход
Tunisia
Детайли за продукта
Stainless Steel Vandal Resistant Large Diameter Pushbutton
Vandal resistant stainless steel switch body and button
Large 32mm diameter
Front panel sealed to IP68
Mechanical life of 1,000,000 operations minimum