Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bulgin MP Series Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPST, 36V dc, IP68

Номер на артикул на RS: 861-0380Марка: Bulgin№ по каталога на производителя: MP0042/3Distrelec Article No.: 13506938
brand-logo

Технически документи

Спецификации

Brand

Bulgin

Switch Operation

Momentary

Illuminated

No

Series

MP

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

36V dc

IP Rating

IP68

Push Button Diameter

18mm

Push Button Material

Stainless Steel

Contact Current Rating

2 A

Contact Material

Silver

Contact DC Voltage Rating

36V

Manufacturer Part No.

MP0042/3

Maximum Operating Temperature

+55°C

Terminal Type

Screw

Operating Temperature Range

-20 → +55°C

Minimum Operating Temperature

-20°C

Maximum DC Voltage

36V

Страна на произход

China

Детайли за продукта

Stainless Steel Vandal Resistant Pushbutton

Prominent, domed and low profile versions
IP66 & 68 front panel sealing options
Vandal resistant stainless steel switch body and button
High resistance to wear and tear, corrosion and harsh use in hostile environments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 19,68

€ 19,68 Всеки (ex VAT)

Bulgin MP Series Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPST, 36V dc, IP68

€ 19,68

€ 19,68 Всеки (ex VAT)

Bulgin MP Series Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPST, 36V dc, IP68
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 19,68
25 - 49€ 18,55
50 - 99€ 18,28
100 - 249€ 15,58
250+€ 15,23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Bulgin

Switch Operation

Momentary

Illuminated

No

Series

MP

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

36V dc

IP Rating

IP68

Push Button Diameter

18mm

Push Button Material

Stainless Steel

Contact Current Rating

2 A

Contact Material

Silver

Contact DC Voltage Rating

36V

Manufacturer Part No.

MP0042/3

Maximum Operating Temperature

+55°C

Terminal Type

Screw

Operating Temperature Range

-20 → +55°C

Minimum Operating Temperature

-20°C

Maximum DC Voltage

36V

Страна на произход

China

Детайли за продукта

Stainless Steel Vandal Resistant Pushbutton

Prominent, domed and low profile versions
IP66 & 68 front panel sealing options
Vandal resistant stainless steel switch body and button
High resistance to wear and tear, corrosion and harsh use in hostile environments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от