Bulgin Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPST, 36V dc, IP65

Технически документи
Спецификации
Brand
BulginSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
16.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
36V dc
Push Button Style
Flat, Round
IP Rating
IP65
Contact Current Rating
2 A
Contact Material
Silver
Legend
(Blank)
Manufacturer Part No.
MP0042/1
Maximum Operating Temperature
+55°C
Terminal Type
Screw
Operating Temperature Range
-20 → +55°C
Minimum Operating Temperature
-20°C
Maximum DC Voltage
36V dc
Страна на произход
China
Детайли за продукта
Stainless Steel Vandal Resistant Pushbutton
Prominent, domed and low profile versions
IP66 & 68 front panel sealing options
Vandal resistant stainless steel switch body and button
High resistance to wear and tear, corrosion and harsh use in hostile environments
€ 20,38
€ 20,38 Всеки (ex VAT)
1
€ 20,38
€ 20,38 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 24 | € 20,38 |
| 25 - 49 | € 19,20 |
| 50 - 99 | € 18,13 |
| 100 - 249 | € 16,77 |
| 250+ | € 15,73 |
Технически документи
Спецификации
Brand
BulginSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
16.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
36V dc
Push Button Style
Flat, Round
IP Rating
IP65
Contact Current Rating
2 A
Contact Material
Silver
Legend
(Blank)
Manufacturer Part No.
MP0042/1
Maximum Operating Temperature
+55°C
Terminal Type
Screw
Operating Temperature Range
-20 → +55°C
Minimum Operating Temperature
-20°C
Maximum DC Voltage
36V dc
Страна на произход
China
Детайли за продукта
Stainless Steel Vandal Resistant Pushbutton
Prominent, domed and low profile versions
IP66 & 68 front panel sealing options
Vandal resistant stainless steel switch body and button
High resistance to wear and tear, corrosion and harsh use in hostile environments