Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bulgin MMP0120 Series Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, 36V dc, IP67

Номер на артикул на RS: 127-8492Марка: Bulgin№ по каталога на производителя: MMP0120/AGNSDistrelec Article No.: 30388944
brand-logo

Технически документи

Спецификации

Brand

Bulgin

Switch Operation

Momentary

Illuminated

No

Series

MMP0120

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Voltage Rating

36V dc

Push Button Style

Round

IP Rating

IP67

Push Button Diameter

12.1mm

Contact Current Rating

2 A

Contact Material

Silver Alloy

Contact DC Voltage Rating

36V

Contact AC Voltage Rating

36V

Case Colour

Black

Legend

(Blank)

Manufacturer Part No.

MMP0120/AGNS

Maximum Operating Temperature

+55°C

Maximum AC Voltage

36V

Terminal Type

Screw

Operating Temperature Range

-25 → +55°C

Minimum Operating Temperature

-25°C

Maximum DC Voltage

36V

Страна на произход

China

Детайли за продукта

Vandal Resistant Pushbutton Switches - MMP0120 Series

Features and Benefits

• 12mm diameter, raised domed profile
• Front Panel Sealed to IP65, some variants also available to IP67 (part codes containing 67)
• Illuminated versions
• Choice of Termination, depending on part code suffix: S - Screw Terminals, P - 2mm x 0.5mm Pin Terminals
• Choice of body material and button material, depending on part code:
- Stainless Steel body and button: /SSS
- Nickel Plated Brass body and button: /NNB
- Black Anodized Aluminium body: /A with PBT button in a choice of colour: RD - Red, GN - Green, BL - Blue, BK - Black

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 13,32

€ 13,32 Всеки (ex VAT)

Bulgin MMP0120 Series Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, 36V dc, IP67

€ 13,32

€ 13,32 Всеки (ex VAT)

Bulgin MMP0120 Series Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, 36V dc, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 13,32
10 - 24€ 12,68
25 - 49€ 12,06
50 - 99€ 11,47
100+€ 10,29
Може да се интересувате от

Технически документи

Спецификации

Brand

Bulgin

Switch Operation

Momentary

Illuminated

No

Series

MMP0120

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Voltage Rating

36V dc

Push Button Style

Round

IP Rating

IP67

Push Button Diameter

12.1mm

Contact Current Rating

2 A

Contact Material

Silver Alloy

Contact DC Voltage Rating

36V

Contact AC Voltage Rating

36V

Case Colour

Black

Legend

(Blank)

Manufacturer Part No.

MMP0120/AGNS

Maximum Operating Temperature

+55°C

Maximum AC Voltage

36V

Terminal Type

Screw

Operating Temperature Range

-25 → +55°C

Minimum Operating Temperature

-25°C

Maximum DC Voltage

36V

Страна на произход

China

Детайли за продукта

Vandal Resistant Pushbutton Switches - MMP0120 Series

Features and Benefits

• 12mm diameter, raised domed profile
• Front Panel Sealed to IP65, some variants also available to IP67 (part codes containing 67)
• Illuminated versions
• Choice of Termination, depending on part code suffix: S - Screw Terminals, P - 2mm x 0.5mm Pin Terminals
• Choice of body material and button material, depending on part code:
- Stainless Steel body and button: /SSS
- Nickel Plated Brass body and button: /NNB
- Black Anodized Aluminium body: /A with PBT button in a choice of colour: RD - Red, GN - Green, BL - Blue, BK - Black

Може да се интересувате от