Bulgin MMP0120 Series Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, 36V dc, IP67

Технически документи
Спецификации
Brand
BulginSwitch Operation
Momentary
Illuminated
No
Series
MMP0120
Panel Cut Out Diameter
12mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Voltage Rating
36V dc
Push Button Style
Round
IP Rating
IP67
Push Button Diameter
12.1mm
Contact Current Rating
2 A
Contact Material
Silver Alloy
Contact DC Voltage Rating
36V
Contact AC Voltage Rating
36V
Case Colour
Black
Legend
(Blank)
Manufacturer Part No.
MMP0120/AGNP
Maximum Operating Temperature
+55°C
Maximum AC Voltage
36V
Terminal Type
Solder Lug
Operating Temperature Range
-25 → +55°C
Minimum Operating Temperature
-25°C
Maximum DC Voltage
36V
Страна на произход
China
Детайли за продукта
Vandal Resistant Pushbutton Switches - MMP0120 Series
Features and Benefits
• 12mm diameter, raised domed profile
• Front Panel Sealed to IP65, some variants also available to IP67 (part codes containing 67)
• Illuminated versions
• Choice of Termination, depending on part code suffix: S - Screw Terminals, P - 2mm x 0.5mm Pin Terminals
• Choice of body material and button material, depending on part code:
- Stainless Steel body and button: /SSS
- Nickel Plated Brass body and button: /NNB
- Black Anodized Aluminium body: /A with PBT button in a choice of colour: RD - Red, GN - Green, BL - Blue, BK - Black
€ 14,00
€ 14,00 Всеки (ex VAT)
1
€ 14,00
€ 14,00 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 14,00 |
10 - 24 | € 13,27 |
25 - 49 | € 12,67 |
50 - 99 | € 12,01 |
100+ | € 10,76 |
Технически документи
Спецификации
Brand
BulginSwitch Operation
Momentary
Illuminated
No
Series
MMP0120
Panel Cut Out Diameter
12mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Voltage Rating
36V dc
Push Button Style
Round
IP Rating
IP67
Push Button Diameter
12.1mm
Contact Current Rating
2 A
Contact Material
Silver Alloy
Contact DC Voltage Rating
36V
Contact AC Voltage Rating
36V
Case Colour
Black
Legend
(Blank)
Manufacturer Part No.
MMP0120/AGNP
Maximum Operating Temperature
+55°C
Maximum AC Voltage
36V
Terminal Type
Solder Lug
Operating Temperature Range
-25 → +55°C
Minimum Operating Temperature
-25°C
Maximum DC Voltage
36V
Страна на произход
China
Детайли за продукта
Vandal Resistant Pushbutton Switches - MMP0120 Series
Features and Benefits
• 12mm diameter, raised domed profile
• Front Panel Sealed to IP65, some variants also available to IP67 (part codes containing 67)
• Illuminated versions
• Choice of Termination, depending on part code suffix: S - Screw Terminals, P - 2mm x 0.5mm Pin Terminals
• Choice of body material and button material, depending on part code:
- Stainless Steel body and button: /SSS
- Nickel Plated Brass body and button: /NNB
- Black Anodized Aluminium body: /A with PBT button in a choice of colour: RD - Red, GN - Green, BL - Blue, BK - Black