Bulgin Capacitive Switch Momentary NO,Illuminated, Green, Red, IP68, IP69K Black Anodised

Технически документи
Спецификации
Brand
BulginSwitch Operation
Momentary
Switch Type
Capacitive
Switch Function
NO
LED Colour
Green, Red
Illuminated
Yes
Maximum Input Voltage
24V dc
Minimum Input Voltage
12V dc
IP Rating
IP68, IP69K
Contact Material
Black Anodised
Current Rating
500mA
Страна на произход
China
€ 2 422,50
€ 40,375 Each (In a Box of 60) (ex VAT)
60
€ 2 422,50
€ 40,375 Each (In a Box of 60) (ex VAT)
60
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BulginSwitch Operation
Momentary
Switch Type
Capacitive
Switch Function
NO
LED Colour
Green, Red
Illuminated
Yes
Maximum Input Voltage
24V dc
Minimum Input Voltage
12V dc
IP Rating
IP68, IP69K
Contact Material
Black Anodised
Current Rating
500mA
Страна на произход
China