Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bulgin 10A Inline Fuse Holder for 6.3 x 32mm Fuse, 250V ac

Номер на артикул на RS: 420-044Марка: Bulgin№ по каталога на производителя: FX0185Distrelec Article No.: 30399253
brand-logo

Технически документи

Спецификации

Brand

Bulgin

Fuse Holder Type

Inline

Fuse Size

6.3 x 32mm

Current Rating

10A

Voltage Rating

250V ac

Includes Indicator

No

Case Material

Nylon Polybutene

Terminal Type

Screw

Contact Material

Brass

Compatible Fuse Length

32mm

Series

FX

International Protection Rating

IP66

Protection Category

PC1

Compatible Fuse Sizes

6.3 x 32 mm

Compatible Fuse Diameter

6.3mm

Distrelec Product Id

30399253

Страна на произход

Tunisia

Детайли за продукта

Bulgin In-Line Fuse Holders - PC1

From Bulgin, the FX0 series of In-line fuse holders designed for housing 5x20 mm, 6.3x25 and 6.3x32 mm cartridge fuses. The fully enclosed holders are robust and reliable, and with their two-part construction are simple to install. In-line fuse holders make it easier to access or change fuses in an electrical circuit as and when required.

Manufactured from high-quality materials the FX0 fuse holders feature brass nickel plated screw terminals requiring no specialized tooling. This makes termination easy and repair rapid. Available in two types, standard enclosed or sealed to IP66. FX0 fuse holders are ideal for industrial applications where a higher level of protection is needed. Suitable for maintenance, repair or for new designs.

Protection Category PC1

The Bulgin FX0 series of in-line fuse holders have a PC1 rating. This means the fuse holders offer no integral protection against electric shock. Designers and manufacturers MUST provide additional protection against electric shock on equipment.

Features and Benefits

• Robust and reliable
• Compact design
• Fully enclosed clear Polybutene UL94HB or black Nylon 6 UL94V-0 plastic casings
• Convenient two-part construction, screws together
• IP66 versions to Protection Class to EN60529: 1992+A2:2013
• PVC Grommet and Nitrile O Ring on the Sealed IP66 Versions
• 10 Amp maximum
• 50 Volt (250 Volt inaccessible)
• Accepts 1mm² cable size maximum

Applications

Cartridge fuses and in-line fuse holders are used to protect a circuits cabling from the excessive current that could lead to damage or even an electrical fire. In-line fuse holders are used in a wide range of electrical and electronic applications. Some of the most common are

• Electrical appliances and devices
• Portable electronics
• LCD Monitors
• DVD players
• Game systems
• Laptops
• Printers
• Battery packs

Fuse Holder Types – Standard or Sealed?

• Part numbers FX0380, FX0280 and FX0180 standard fuse holders.
• Part numbers FX0385, FX0285 and FX0185 are sealed to IP66. These fuse holders are supplied with a 3 stage stepped cable grommet. The stepped grommet allows the fuse holder to maintain its IP66 rating depending on the wire size needed.

Може да се интересувате от
Bulgin 10A Inline Fuse Holder for 6.3 x 32mm Fuse, 250V ac
€ 7,655Each (In a Pack of 5) (ex VAT)
Schurter 6.3A Inline Fuse Holder for 6.3 x 32mm Fuse, 32V dc
€ 1,708Each (In a Bag of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 59,54

€ 11,909 Each (In a Pack of 5) (ex VAT)

Bulgin 10A Inline Fuse Holder for 6.3 x 32mm Fuse, 250V ac

€ 59,54

€ 11,909 Each (In a Pack of 5) (ex VAT)

Bulgin 10A Inline Fuse Holder for 6.3 x 32mm Fuse, 250V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 11,909€ 59,54
50 - 120€ 11,052€ 55,26
125 - 245€ 9,741€ 48,70
250+€ 8,931€ 44,66
Може да се интересувате от
Bulgin 10A Inline Fuse Holder for 6.3 x 32mm Fuse, 250V ac
€ 7,655Each (In a Pack of 5) (ex VAT)
Schurter 6.3A Inline Fuse Holder for 6.3 x 32mm Fuse, 32V dc
€ 1,708Each (In a Bag of 10) (ex VAT)

Технически документи

Спецификации

Brand

Bulgin

Fuse Holder Type

Inline

Fuse Size

6.3 x 32mm

Current Rating

10A

Voltage Rating

250V ac

Includes Indicator

No

Case Material

Nylon Polybutene

Terminal Type

Screw

Contact Material

Brass

Compatible Fuse Length

32mm

Series

FX

International Protection Rating

IP66

Protection Category

PC1

Compatible Fuse Sizes

6.3 x 32 mm

Compatible Fuse Diameter

6.3mm

Distrelec Product Id

30399253

Страна на произход

Tunisia

Детайли за продукта

Bulgin In-Line Fuse Holders - PC1

From Bulgin, the FX0 series of In-line fuse holders designed for housing 5x20 mm, 6.3x25 and 6.3x32 mm cartridge fuses. The fully enclosed holders are robust and reliable, and with their two-part construction are simple to install. In-line fuse holders make it easier to access or change fuses in an electrical circuit as and when required.

Manufactured from high-quality materials the FX0 fuse holders feature brass nickel plated screw terminals requiring no specialized tooling. This makes termination easy and repair rapid. Available in two types, standard enclosed or sealed to IP66. FX0 fuse holders are ideal for industrial applications where a higher level of protection is needed. Suitable for maintenance, repair or for new designs.

Protection Category PC1

The Bulgin FX0 series of in-line fuse holders have a PC1 rating. This means the fuse holders offer no integral protection against electric shock. Designers and manufacturers MUST provide additional protection against electric shock on equipment.

Features and Benefits

• Robust and reliable
• Compact design
• Fully enclosed clear Polybutene UL94HB or black Nylon 6 UL94V-0 plastic casings
• Convenient two-part construction, screws together
• IP66 versions to Protection Class to EN60529: 1992+A2:2013
• PVC Grommet and Nitrile O Ring on the Sealed IP66 Versions
• 10 Amp maximum
• 50 Volt (250 Volt inaccessible)
• Accepts 1mm² cable size maximum

Applications

Cartridge fuses and in-line fuse holders are used to protect a circuits cabling from the excessive current that could lead to damage or even an electrical fire. In-line fuse holders are used in a wide range of electrical and electronic applications. Some of the most common are

• Electrical appliances and devices
• Portable electronics
• LCD Monitors
• DVD players
• Game systems
• Laptops
• Printers
• Battery packs

Fuse Holder Types – Standard or Sealed?

• Part numbers FX0380, FX0280 and FX0180 standard fuse holders.
• Part numbers FX0385, FX0285 and FX0185 are sealed to IP66. These fuse holders are supplied with a 3 stage stepped cable grommet. The stepped grommet allows the fuse holder to maintain its IP66 rating depending on the wire size needed.

Може да се интересувате от
Bulgin 10A Inline Fuse Holder for 6.3 x 32mm Fuse, 250V ac
€ 7,655Each (In a Pack of 5) (ex VAT)
Schurter 6.3A Inline Fuse Holder for 6.3 x 32mm Fuse, 32V dc
€ 1,708Each (In a Bag of 10) (ex VAT)