Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bulgin C20 Snap-In IEC Connector Male, 16A, 250 V

Номер на артикул на RS: 473-1821Марка: Bulgin№ по каталога на производителя: BZV49/Z0000/71
brand-logo
Преглед на всички в IEC конектори

Технически документи

Спецификации

Brand

Bulgin

IEC Connector Type

C20

Mounting Type

Snap-In

Gender

Male

Current Rating

16A

Body Orientation

Straight

Termination Method

Quick Connect

Number of Fuses

None

Voltage Rating

250 V

Shuttered

No

Страна на произход

Tunisia

Детайли за продукта

16A Snap-In Single Pole Switched IEC 320 Plug (C20)

Vertical Mounting (panels 1,1.5,2,and 3mm)
6.3mm tabs on switch and inlet
C20 inlet rated 16A, 250V VDE; 20A, 250V UL/CSA
High inrush, non-illuminated switch rated 20A, UL/CSA
Illuminated switch, red 250V neon, rated 15A UL/CSA
All switches marked I/O
Panel cut out 34.4 x 56.0 mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Bulgin C20 Snap-In IEC Connector Male, 16A, 250 V
€ 25,89Всеки (ex VAT)
Bulgin C20 Snap-In IEC Connector Male, 16A, 250 V
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 52,18

€ 52,18 Всеки (ex VAT)

Bulgin C20 Snap-In IEC Connector Male, 16A, 250 V

€ 52,18

€ 52,18 Всеки (ex VAT)

Bulgin C20 Snap-In IEC Connector Male, 16A, 250 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 52,18
10 - 24€ 50,04
25 - 49€ 48,05
50+€ 45,86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Bulgin C20 Snap-In IEC Connector Male, 16A, 250 V
€ 25,89Всеки (ex VAT)
Bulgin C20 Snap-In IEC Connector Male, 16A, 250 V
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Bulgin

IEC Connector Type

C20

Mounting Type

Snap-In

Gender

Male

Current Rating

16A

Body Orientation

Straight

Termination Method

Quick Connect

Number of Fuses

None

Voltage Rating

250 V

Shuttered

No

Страна на произход

Tunisia

Детайли за продукта

16A Snap-In Single Pole Switched IEC 320 Plug (C20)

Vertical Mounting (panels 1,1.5,2,and 3mm)
6.3mm tabs on switch and inlet
C20 inlet rated 16A, 250V VDE; 20A, 250V UL/CSA
High inrush, non-illuminated switch rated 20A, UL/CSA
Illuminated switch, red 250V neon, rated 15A UL/CSA
All switches marked I/O
Panel cut out 34.4 x 56.0 mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Bulgin C20 Snap-In IEC Connector Male, 16A, 250 V
€ 25,89Всеки (ex VAT)
Bulgin C20 Snap-In IEC Connector Male, 16A, 250 V
P.O.A.Всеки (ex VAT)