Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bulgin PVC Fuse Cover

Номер на артикул на RS: 408-426Марка: Bulgin№ по каталога на производителя: 11327
brand-logo

Технически документи

Спецификации

Brand

Bulgin

Fuse Holder Type

Panel Mount

Length

38.1mm

Cover Material

PVC

Страна на произход

United Kingdom

Детайли за продукта

Insulating Covers

Flexible black PVC insulating covers for fuseholders

UL94-VO rated

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Може да се интересувате от
INSULATING BOOT TYPE B
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 9,41

€ 1,883 Each (In a Pack of 5) (ex VAT)

Bulgin PVC Fuse Cover

€ 9,41

€ 1,883 Each (In a Pack of 5) (ex VAT)

Bulgin PVC Fuse Cover
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 1,883€ 9,41
50 - 245€ 1,695€ 8,47
250 - 495€ 1,414€ 7,07
500 - 1245€ 1,317€ 6,58
1250+€ 1,205€ 6,03
Може да се интересувате от
INSULATING BOOT TYPE B
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Bulgin

Fuse Holder Type

Panel Mount

Length

38.1mm

Cover Material

PVC

Страна на произход

United Kingdom

Детайли за продукта

Insulating Covers

Flexible black PVC insulating covers for fuseholders

UL94-VO rated

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Може да се интересувате от
INSULATING BOOT TYPE B
P.O.A.Всеки (ex VAT)