Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

BT BT1200 Cordless Telephone

Номер на артикул на RS: 125-1325Марка: BT№ по каталога на производителя: 86925
brand-logo

Технически документи

Спецификации

Brand

BT

Model

BT1200

Mount Style

Desktop

Handset Style

Cordless

Plug Type

Type G - British 3-Pin

LCD Display

Yes

Speakerphone

Yes

Phones per Package

1

Caller ID

Yes

Страна на произход

China

Детайли за продукта

BT 1200 Nuisance Call Blocker Phone

The Stylish and slimmer BT 1200 Nuisance Call Blocker, gives you back control over which calls you want to take and which you want to block.
Block by number
The BT 1200 can block 20 individual numbers, meaning that you really can avoid speaking to the people you do not want to

Excellent sound quality
Easy set-up
Block up to 20 numbers
Long range reception: up to 300 m outdoors, 50 m indoors
Up to 10 hours of talking and 100 hours on standby
See and hear if you have another call waiting
See who is calling before you pickup
Easy to read screen shows when you have messages
Save up to 50 contacts
Redial any of the last 20 calls you made
Adjust the volume if the caller is too quiet (or too loud)

Do not disturb
When you want some peace and quiet, switch on Block All so that your phone will not ring. If you want key friends and family phone, they can do, by tagging them as a VIP in your address book

Supplied with

Base Unit including charger
Handset (s)
Rechargeable batteries
1 x Mains power adapter (UK)
1 x Telephone line cord
User Guide

BT Nuisance Call Blocker

Може да се интересувате от
BT Everyday DECT SLB Cordless Telephone
€ 32,11Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

BT BT1200 Cordless Telephone

P.O.A.

BT BT1200 Cordless Telephone
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
BT Everyday DECT SLB Cordless Telephone
€ 32,11Всеки (ex VAT)

Технически документи

Спецификации

Brand

BT

Model

BT1200

Mount Style

Desktop

Handset Style

Cordless

Plug Type

Type G - British 3-Pin

LCD Display

Yes

Speakerphone

Yes

Phones per Package

1

Caller ID

Yes

Страна на произход

China

Детайли за продукта

BT 1200 Nuisance Call Blocker Phone

The Stylish and slimmer BT 1200 Nuisance Call Blocker, gives you back control over which calls you want to take and which you want to block.
Block by number
The BT 1200 can block 20 individual numbers, meaning that you really can avoid speaking to the people you do not want to

Excellent sound quality
Easy set-up
Block up to 20 numbers
Long range reception: up to 300 m outdoors, 50 m indoors
Up to 10 hours of talking and 100 hours on standby
See and hear if you have another call waiting
See who is calling before you pickup
Easy to read screen shows when you have messages
Save up to 50 contacts
Redial any of the last 20 calls you made
Adjust the volume if the caller is too quiet (or too loud)

Do not disturb
When you want some peace and quiet, switch on Block All so that your phone will not ring. If you want key friends and family phone, they can do, by tagging them as a VIP in your address book

Supplied with

Base Unit including charger
Handset (s)
Rechargeable batteries
1 x Mains power adapter (UK)
1 x Telephone line cord
User Guide

BT Nuisance Call Blocker

Може да се интересувате от
BT Everyday DECT SLB Cordless Telephone
€ 32,11Всеки (ex VAT)