Broyce Control DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 0.5 → 10s, 1-Function, SPDT

Технически документи
Спецификации
Brand
Broyce ControlSupply Voltage
24 V ac/dc, 230V ac
Mounting Type
DIN Rail
Time Range
0.5 → 10s
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Minutes, Seconds
Maximum Voltage
250V ac
Switch Configuration
SPDT
Power Supply
External
Width
17.5mm
Depth
59mm
Length
89mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Страна на произход
United Kingdom
Детайли за продукта
M1EIN
Function - 421
LED indication for supply and relay status
Flame retardant housing to UL 94V-0
Can also be surface mounted
CE marked
17.5mm wide
Approvals
UL recognised component for Canada and US
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Broyce ControlSupply Voltage
24 V ac/dc, 230V ac
Mounting Type
DIN Rail
Time Range
0.5 → 10s
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Minutes, Seconds
Maximum Voltage
250V ac
Switch Configuration
SPDT
Power Supply
External
Width
17.5mm
Depth
59mm
Length
89mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Страна на произход
United Kingdom
Детайли за продукта
M1EIN
Function - 421
LED indication for supply and relay status
Flame retardant housing to UL 94V-0
Can also be surface mounted
CE marked
17.5mm wide
Approvals
UL recognised component for Canada and US