Broyce Control DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 0.24 → 600 s, 24 → 600min, SPDT

Технически документи
Спецификации
Brand
Broyce ControlSupply Voltage
24 V ac/dc, 110V ac
Mounting Type
DIN Rail
Time Range
0.24 → 600 s, 24 → 600min
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Minutes, Seconds
Maximum Voltage
25 V dc, 250V ac
Switch Configuration
SPDT
Width
17.5mm
Power Supply
External
Length
89mm
Depth
59mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Страна на произход
United Kingdom
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Broyce ControlSupply Voltage
24 V ac/dc, 110V ac
Mounting Type
DIN Rail
Time Range
0.24 → 600 s, 24 → 600min
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Minutes, Seconds
Maximum Voltage
25 V dc, 250V ac
Switch Configuration
SPDT
Width
17.5mm
Power Supply
External
Length
89mm
Depth
59mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Страна на произход
United Kingdom