Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Broyce Control Current Monitoring Relay, SPDT, DIN Rail

Номер на артикул на RS: 850-5392Марка: Broyce Control№ по каталога на производителя: LMCCR-10A 24-230VAC/DC
brand-logo

Технически документи

Спецификации

Monitoring Application

Current

Contact Configuration

SPDT

Mounting Type

DIN Rail

Minimum Current Sensed

0.2 A, 0.5 A, 1A

Maximum Current Sensed

2 A, 5 A, 10A

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

0.1 → 30s

Frequency Sensing Range

48 → 63Hz

Series

L

Height

89mm

Length

66.5mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Special Features

Adjustment for Trip Level & Time Delay

Number of Poles

1

Minimum Operating Temperature

-20°C

Width

17.5mm

Maximum Operating Temperature

+60°C

Dimensions

66.5 x 17.5 x 89mm

Current Range

0.2 → 2A, 0.5 → 5A or 1 → 10A

Страна на произход

United Kingdom

Детайли за продукта

L Series - Selectable Control Relays

L Series relay range of timers, control and three phase relays incorporate the latest technology and offer a wide range of user adjustable features.

17.5mm DIN rail housing
Microprocessor based
True R.M.S. monitoring
Isolated auxiliary supply (24 - 230 V ac/dc)
1 x SPDT relay output 8A
Green LED indication for supply status

Approvals

UL Certification

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 141,84

€ 141,84 Всеки (ex VAT)

Broyce Control Current Monitoring Relay, SPDT, DIN Rail

€ 141,84

€ 141,84 Всеки (ex VAT)

Broyce Control Current Monitoring Relay, SPDT, DIN Rail
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 141,84
5+€ 136,02
Може да се интересувате от

Технически документи

Спецификации

Monitoring Application

Current

Contact Configuration

SPDT

Mounting Type

DIN Rail

Minimum Current Sensed

0.2 A, 0.5 A, 1A

Maximum Current Sensed

2 A, 5 A, 10A

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

0.1 → 30s

Frequency Sensing Range

48 → 63Hz

Series

L

Height

89mm

Length

66.5mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Special Features

Adjustment for Trip Level & Time Delay

Number of Poles

1

Minimum Operating Temperature

-20°C

Width

17.5mm

Maximum Operating Temperature

+60°C

Dimensions

66.5 x 17.5 x 89mm

Current Range

0.2 → 2A, 0.5 → 5A or 1 → 10A

Страна на произход

United Kingdom

Детайли за продукта

L Series - Selectable Control Relays

L Series relay range of timers, control and three phase relays incorporate the latest technology and offer a wide range of user adjustable features.

17.5mm DIN rail housing
Microprocessor based
True R.M.S. monitoring
Isolated auxiliary supply (24 - 230 V ac/dc)
1 x SPDT relay output 8A
Green LED indication for supply status

Approvals

UL Certification

Може да се интересувате от