Broyce Control DIN Rail Mount Timer Relay, 12 → 230V ac/dc, 1-Contact, 0.1 s → 100h, 1-Function, SPDT

Технически документи
Спецификации
Brand
Broyce ControlSupply Voltage
12 → 230V ac/dc
Mounting Type
DIN Rail
Mode of Operation
OFF Delay
Time Range
0.1 s → 100h
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
265V ac/dc
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
17.5mm
Minimum Voltage
12V ac/dc
Length
89mm
Maximum Operating Temperature
+60°C
Depth
66.5mm
Minimum Operating Temperature
-20°C
Time Delay
(Reset) 100ms
Страна на произход
United Kingdom
€ 47,28
€ 47,28 Всеки (ex VAT)
1
€ 47,28
€ 47,28 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 47,28 |
5 - 9 | € 45,85 |
10+ | € 44,81 |
Технически документи
Спецификации
Brand
Broyce ControlSupply Voltage
12 → 230V ac/dc
Mounting Type
DIN Rail
Mode of Operation
OFF Delay
Time Range
0.1 s → 100h
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
265V ac/dc
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
17.5mm
Minimum Voltage
12V ac/dc
Length
89mm
Maximum Operating Temperature
+60°C
Depth
66.5mm
Minimum Operating Temperature
-20°C
Time Delay
(Reset) 100ms
Страна на произход
United Kingdom