Broyce Control LEDO/2 Series DIN Rail Mount Timer Relay, 12 → 230V ac/dc, 2-Contact, 0.1 s → 100h,

Технически документи
Спецификации
Brand
Broyce ControlSupply Voltage
12 → 230V ac/dc
Mounting Type
DIN Rail
Mode of Operation
ON Delay
Time Range
0.1 s → 100h
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
230V ac/dc
Switch Configuration
DPDT
Terminal Type
Screw
Power Supply
External
Width
17.5mm
Minimum Voltage
12V ac/dc
Length
89mm
Series
LEDO/2
Maximum Operating Temperature
+60°C
Depth
66.5mm
Minimum Operating Temperature
-20°C
Time Delay
100ms
Страна на произход
United Kingdom
€ 53,99
€ 53,99 Всеки (ex VAT)
1
€ 53,99
€ 53,99 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 53,99 |
5 - 9 | € 51,28 |
10+ | € 48,61 |
Технически документи
Спецификации
Brand
Broyce ControlSupply Voltage
12 → 230V ac/dc
Mounting Type
DIN Rail
Mode of Operation
ON Delay
Time Range
0.1 s → 100h
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
230V ac/dc
Switch Configuration
DPDT
Terminal Type
Screw
Power Supply
External
Width
17.5mm
Minimum Voltage
12V ac/dc
Length
89mm
Series
LEDO/2
Maximum Operating Temperature
+60°C
Depth
66.5mm
Minimum Operating Temperature
-20°C
Time Delay
100ms
Страна на произход
United Kingdom