Broyce Control B1MFT Series Plug In Timer Relay, 24V ac, 2-Contact, 0.25 → 60 min, 0.5 → 60s, DPDT

Технически документи
Спецификации
Brand
Broyce ControlSupply Voltage
24 V ac/dc, 230V ac
Mounting Type
Plug In
Mode of Operation
Interval, ON Delay, Symmetrical OFF/ON Repeat Cycle, Symmetrical ON/OFF Repeat Cycle
Time Range
0.25 → 60 min, 0.5 → 60s
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Minutes, Seconds
Maximum Current
8A
Maximum Voltage
25 V dc, 250V ac
Terminal Type
Pin
Switch Configuration
DPDT
Width
40mm
Power Supply
External
Series
B1MFT
Maximum Operating Temperature
+60°C
Depth
92mm
Length
80mm
Minimum Operating Temperature
-20°C
Time Delay
(Reset) 100ms
Страна на произход
United Kingdom
Детайли за продукта
11-Pin 2-Pole Timer - B1MFT
Functions - 111, 421, 611, 612
Rugged, flame retardant housing to UL 94V0
CE complaint
Approvals
UL, C-UL, CSA.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Broyce ControlSupply Voltage
24 V ac/dc, 230V ac
Mounting Type
Plug In
Mode of Operation
Interval, ON Delay, Symmetrical OFF/ON Repeat Cycle, Symmetrical ON/OFF Repeat Cycle
Time Range
0.25 → 60 min, 0.5 → 60s
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Minutes, Seconds
Maximum Current
8A
Maximum Voltage
25 V dc, 250V ac
Terminal Type
Pin
Switch Configuration
DPDT
Width
40mm
Power Supply
External
Series
B1MFT
Maximum Operating Temperature
+60°C
Depth
92mm
Length
80mm
Minimum Operating Temperature
-20°C
Time Delay
(Reset) 100ms
Страна на произход
United Kingdom
Детайли за продукта
11-Pin 2-Pole Timer - B1MFT
Functions - 111, 421, 611, 612
Rugged, flame retardant housing to UL 94V0
CE complaint
Approvals
UL, C-UL, CSA.