Технически документи
Спецификации
Brand
Broyce ControlNumber of Inputs
1
Mounting Style
DIN Rail Mount
Probe Voltage
17V ac
Supply Voltage
230 V ac
Overall Length
78mm
Overall Width
45mm
Overall Depth
99mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Страна на произход
United Kingdom
Детайли за продукта
Liquid Level Controller
Controls maximum and/or minimum levels of conductive liquids
Pump-up or Pump-down modes selectable via switch
Adjustable sensitivity 5-100kΩ
Response times 100ms (high level); 500ms (low level)
One or two probe operation
Low voltage, ac current across probes prevents electrolysis phenomena
LED indication for supply and relay status
Ambient temperature; -20 to +60°C
DIN rail mounting, W45mm
Write-on identification tab
Dimensions (mm): H 75, W 45, D 99
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Broyce ControlNumber of Inputs
1
Mounting Style
DIN Rail Mount
Probe Voltage
17V ac
Supply Voltage
230 V ac
Overall Length
78mm
Overall Width
45mm
Overall Depth
99mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Страна на произход
United Kingdom
Детайли за продукта
Liquid Level Controller
Controls maximum and/or minimum levels of conductive liquids
Pump-up or Pump-down modes selectable via switch
Adjustable sensitivity 5-100kΩ
Response times 100ms (high level); 500ms (low level)
One or two probe operation
Low voltage, ac current across probes prevents electrolysis phenomena
LED indication for supply and relay status
Ambient temperature; -20 to +60°C
DIN rail mounting, W45mm
Write-on identification tab
Dimensions (mm): H 75, W 45, D 99