Broyce Control Load Sharing Monitoring Relay, DPST, DIN Rail

Номер на артикул на RS: 298-9393Марка: Broyce Control№ по каталога на производителя: 45205 230VAC
brand-logo

Технически документи

Спецификации

Monitoring Application

Load Sharing

Contact Configuration

DPST

Mounting Type

DIN Rail

Time Delay

2s

Series

45 Series

Length

99mm

Height

78mm

Minimum Operating Temperature

-20°C

Width

45mm

Maximum Operating Temperature

+60°C

Dimensions

99 x 45 x 78mm

Operating Temperature Range

+60°C

Страна на произход

United Kingdom

Детайли за продукта

45205 Load Sharing Control Relay

Controls the operation of pairs of motors, compressors, generators etc.
Can be used for simultaneous operation of two motors as well as cascade operation of a number of motors
Monitors underspeed and stopping/jamming
Contact rating: 8A
Adjustable time delay
Latching facility - selectable
Help facility
Dimensions: H78 x W45 x D99mm

Broyce Economical Range

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Broyce Control Load Sharing Monitoring Relay, DPST, DIN Rail

P.O.A.

Broyce Control Load Sharing Monitoring Relay, DPST, DIN Rail
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Monitoring Application

Load Sharing

Contact Configuration

DPST

Mounting Type

DIN Rail

Time Delay

2s

Series

45 Series

Length

99mm

Height

78mm

Minimum Operating Temperature

-20°C

Width

45mm

Maximum Operating Temperature

+60°C

Dimensions

99 x 45 x 78mm

Operating Temperature Range

+60°C

Страна на произход

United Kingdom

Детайли за продукта

45205 Load Sharing Control Relay

Controls the operation of pairs of motors, compressors, generators etc.
Can be used for simultaneous operation of two motors as well as cascade operation of a number of motors
Monitors underspeed and stopping/jamming
Contact rating: 8A
Adjustable time delay
Latching facility - selectable
Help facility
Dimensions: H78 x W45 x D99mm

Broyce Economical Range

Може да се интересувате от