Broyce Control Speed Monitoring Relay, SPDT, DIN Rail

Номер на артикул на RS: 321-6848Марка: Broyce Control№ по каталога на производителя: 45175 110VAC
brand-logo

Технически документи

Спецификации

Monitoring Application

Speed

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

0.5 → 30 min, 0.5 → 30s

Series

45

Height

78mm

Length

99mm

Operating Temperature Range

+60°C

Minimum Operating Temperature

-20°C

Width

45mm

Maximum Operating Temperature

+60°C

Dimensions

99 x 45 x 78mm

Страна на произход

United Kingdom

Детайли за продукта

45175 Underspeed Relay

Monitoring input: Pulse from NPN open collector proximity switch or volt-free contact

Additional features:

LED indication
Adjustable time delay
Latching facility
Write on ID tab
Dimensions: H78 x W45 x D99mm

Broyce Economical Range

Информацията за складовите наличности временно не е налична.

€ 90,75

€ 90,75 Всеки (ex VAT)

Broyce Control Speed Monitoring Relay, SPDT, DIN Rail

€ 90,75

€ 90,75 Всеки (ex VAT)

Broyce Control Speed Monitoring Relay, SPDT, DIN Rail
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 90,75
5+€ 87,03

Технически документи

Спецификации

Monitoring Application

Speed

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

0.5 → 30 min, 0.5 → 30s

Series

45

Height

78mm

Length

99mm

Operating Temperature Range

+60°C

Minimum Operating Temperature

-20°C

Width

45mm

Maximum Operating Temperature

+60°C

Dimensions

99 x 45 x 78mm

Страна на произход

United Kingdom

Детайли за продукта

45175 Underspeed Relay

Monitoring input: Pulse from NPN open collector proximity switch or volt-free contact

Additional features:

LED indication
Adjustable time delay
Latching facility
Write on ID tab
Dimensions: H78 x W45 x D99mm

Broyce Economical Range