Brother QL-700 Label Printer, 62mm Max Label Width, UK Plug

Номер на артикул на RS: 840-6302Марка: Brother№ по каталога на производителя: QL700
brand-logo
Преглед на всички в Label Printers

Технически документи

Спецификации

Brand

BROTHER

Model

QL-700

Application

Office

Maximum Label Width

62mm

Handheld

No

Plug Type

Type G - British 3-Pin

Resolution

300 x 600dpi

Wireless

No

Connection Port

USB 2.0

Dimensions

128 x 221 x 153mm

Height

153mm

Width

128mm

Depth

221mm

Weight

1.1kg

Страна на произход

China

Детайли за продукта

QL-700 High-Speed Label Printer

The QL-700 High-Speed Label Printer, plug and play labelling for the busy office. Offering versatility, convenience and Microsoft integration, the QL-700 delivers totally hassle-free address (and other) label printing. ’P-Touch Editor Lite’ is pre-loaded to the printer itself so there’s no software installation required for PC or Mac

Create cost-effective paper labels for packages, envelopes file folders, CDs/DVDs, banners, postage and more
Ultra-fast printing up to 93 labels per minute
Uses continuous paper and tape rolls for banners and signs up to 3 ft. long
The Label Collection feature provides eye-catching, pre-designed labels and banners with commonly-used text
Auto cutter provides precise cuts for printing 1 or multiple custom-sized labels at a time
Plug & Label feature lets you type and print labels without installing software
Export text directly from common applications such as
Microsoft® Word®, Excel®, and Outlook® to create labels without retyping

Supplied with

62mm black on white continuous length tape
Standard address label (100 labels)
CD ROM
Setup and operation guide
USB Cable
AC adapter (UK Plug)
DK roll guide
Cleaning sheet

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 132,28

€ 132,28 Всеки (ex VAT)

Brother QL-700 Label Printer, 62mm Max Label Width, UK Plug

€ 132,28

€ 132,28 Всеки (ex VAT)

Brother QL-700 Label Printer, 62mm Max Label Width, UK Plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

BROTHER

Model

QL-700

Application

Office

Maximum Label Width

62mm

Handheld

No

Plug Type

Type G - British 3-Pin

Resolution

300 x 600dpi

Wireless

No

Connection Port

USB 2.0

Dimensions

128 x 221 x 153mm

Height

153mm

Width

128mm

Depth

221mm

Weight

1.1kg

Страна на произход

China

Детайли за продукта

QL-700 High-Speed Label Printer

The QL-700 High-Speed Label Printer, plug and play labelling for the busy office. Offering versatility, convenience and Microsoft integration, the QL-700 delivers totally hassle-free address (and other) label printing. ’P-Touch Editor Lite’ is pre-loaded to the printer itself so there’s no software installation required for PC or Mac

Create cost-effective paper labels for packages, envelopes file folders, CDs/DVDs, banners, postage and more
Ultra-fast printing up to 93 labels per minute
Uses continuous paper and tape rolls for banners and signs up to 3 ft. long
The Label Collection feature provides eye-catching, pre-designed labels and banners with commonly-used text
Auto cutter provides precise cuts for printing 1 or multiple custom-sized labels at a time
Plug & Label feature lets you type and print labels without installing software
Export text directly from common applications such as
Microsoft® Word®, Excel®, and Outlook® to create labels without retyping

Supplied with

62mm black on white continuous length tape
Standard address label (100 labels)
CD ROM
Setup and operation guide
USB Cable
AC adapter (UK Plug)
DK roll guide
Cleaning sheet

Може да се интересувате от