Brother Black on Yellow Label Printer Tape, 8 m Length, 12 mm Width

Номер на артикул на RS: 461-1890Марка: Brother№ по каталога на производителя: MK631BZ
brand-logo

Технически документи

Спецификации

Brand

BROTHER

Tape Width

12 mm

Works With Printer Models

BB 4, M 95, P-Touch 110, P-Touch 55, P-Touch 60, P-Touch 65, P-Touch 75, P-Touch 80, P-Touch 85, P-Touch 90

Background Colour

Yellow

Print Colour

Black

Laminated

No

Tape Length

8 m

Label Quantity

1 Roll

Детайли за продукта

MK Tapes

The M series tape cassettes offer high-quality labels that have been specially designed to meet all your general labelling needs. Whether it is for CDs, photo albums or food storage jars, these plastic labelling tapes ensure you can effortlessly create the variety of labels that you require to add some organisation to your home or office.

Features and Benefits

• High-quality genuine Brother cassette
• Easily readable results

Може да се интересувате от

€ 18,32

€ 18,32 Всеки (ex VAT)

Brother Black on Yellow Label Printer Tape, 8 m Length, 12 mm Width

€ 18,32

€ 18,32 Всеки (ex VAT)

Brother Black on Yellow Label Printer Tape, 8 m Length, 12 mm Width

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

BROTHER

Tape Width

12 mm

Works With Printer Models

BB 4, M 95, P-Touch 110, P-Touch 55, P-Touch 60, P-Touch 65, P-Touch 75, P-Touch 80, P-Touch 85, P-Touch 90

Background Colour

Yellow

Print Colour

Black

Laminated

No

Tape Length

8 m

Label Quantity

1 Roll

Детайли за продукта

MK Tapes

The M series tape cassettes offer high-quality labels that have been specially designed to meet all your general labelling needs. Whether it is for CDs, photo albums or food storage jars, these plastic labelling tapes ensure you can effortlessly create the variety of labels that you require to add some organisation to your home or office.

Features and Benefits

• High-quality genuine Brother cassette
• Easily readable results

Може да се интересувате от