Brodersen Controls PSI-MOS-DNET CAN/FO 850/BM Series Signal Conditioner, RTD Input, Current, Voltage Output, 115V ac

Технически документи
Спецификации
Brand
Brodersen ControlsModule Type
Temperature Converter
Input Signal Type
RTD
Output Signal Type
Current, Voltage
Input Range
-50 → 300°C
Output Range
0 → 10 V dc, 0 → 20mA
Supply Voltage
115V ac
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +55°C
Series
PSI-MOS-DNET CAN/FO 850/BM
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Страна на произход
Denmark
Детайли за продукта
Temperature Converter
Galvanic isolation output to supply
Pt100 2 or 3-wire operation
Selectable input sensor temperature range: -50 to +100°C or -50 to +300°C
Output selectable via terminals: 0 to 10V, 0 to 20mA or 4 to 20mA
Offset and gain adjustable via front panel, ±5% of max signal
Brodersen DIN Rail Mounting
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Brodersen ControlsModule Type
Temperature Converter
Input Signal Type
RTD
Output Signal Type
Current, Voltage
Input Range
-50 → 300°C
Output Range
0 → 10 V dc, 0 → 20mA
Supply Voltage
115V ac
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +55°C
Series
PSI-MOS-DNET CAN/FO 850/BM
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Страна на произход
Denmark
Детайли за продукта
Temperature Converter
Galvanic isolation output to supply
Pt100 2 or 3-wire operation
Selectable input sensor temperature range: -50 to +100°C or -50 to +300°C
Output selectable via terminals: 0 to 10V, 0 to 20mA or 4 to 20mA
Offset and gain adjustable via front panel, ±5% of max signal