Brodersen Controls Level Relay - DIN Rail Mount, 24 V dc 2

Технически документи
Спецификации
Brand
Brodersen ControlsNumber of Inputs
2
Mounting Style
DIN Rail Mount
Probe Voltage
12V ac
Supply Voltage
24 V dc
Overall Length
104mm
Overall Width
22.5mm
Overall Depth
80mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Страна на произход
Denmark
Детайли за продукта
MXL-10 Level Relays
Monitoring / control level relay for conductive fluids. With a two or three wire probe, one or two levels in a container can be controlled
Signal at maximum and minimum levels
Sensitivity adjustable on input 5 to 50kΩ
Response time adjustable from 0.1 to 5 seconds
Ambient temperature; -20 to +55°C
Automatic locking (latch)
LED supply and output indications
35mm DIN rail mounting
W22.5 x H80 x D104mm
Protection IP 20
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Brodersen ControlsNumber of Inputs
2
Mounting Style
DIN Rail Mount
Probe Voltage
12V ac
Supply Voltage
24 V dc
Overall Length
104mm
Overall Width
22.5mm
Overall Depth
80mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Страна на произход
Denmark
Детайли за продукта
MXL-10 Level Relays
Monitoring / control level relay for conductive fluids. With a two or three wire probe, one or two levels in a container can be controlled
Signal at maximum and minimum levels
Sensitivity adjustable on input 5 to 50kΩ
Response time adjustable from 0.1 to 5 seconds
Ambient temperature; -20 to +55°C
Automatic locking (latch)
LED supply and output indications
35mm DIN rail mounting
W22.5 x H80 x D104mm
Protection IP 20