Технически документи
Спецификации
Brand
BroadcomConnector Shape
Round
Number of Pins
5
Mounting Type
Through Hole
Dimensions
24.2 x 9.2 x 9mm
Connector Type
Push in Collet
Height
9mm
Length
24.2mm
Width
9.2mm
Детайли за продукта
SFH-xxx series Plastic Fibre Devices
The SFH series of plastic fibre devices, from Avago Technologies, consists of transmitters and receivers for optical data transmission with POF. Items available within the series include LED transmitter and photodiodes, phototransistors and integrated solutions (TTL-compatible) as receiver. The V-version plastic connector housing offers no cross talk and interference-free transmission from a light-tight housing. The transparent polymer package has an opening for a 2.2mm fibre end to be inserted. Both transmitter and receiver can be positioned flexibly and the V-version plastic connector housing is auto-insertable and wave solderable. With an extended temperature range of -40 to 85°C and a 650nm light emitting diode (LED) and Si detectors, the SFH series offers high reliability and excellent linearity, with no requirement for fibre stripping.
A variety of applications include:
Industrial electronics
Household electronics
Power electronics
Optical networks
Medical instruments
Fibre Optics, OSRAM Opto Semiconductors
€ 1 387,60
€ 11,101 Each (In a Tube of 125) (ex VAT)
125
€ 1 387,60
€ 11,101 Each (In a Tube of 125) (ex VAT)
125
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BroadcomConnector Shape
Round
Number of Pins
5
Mounting Type
Through Hole
Dimensions
24.2 x 9.2 x 9mm
Connector Type
Push in Collet
Height
9mm
Length
24.2mm
Width
9.2mm
Детайли за продукта
SFH-xxx series Plastic Fibre Devices
The SFH series of plastic fibre devices, from Avago Technologies, consists of transmitters and receivers for optical data transmission with POF. Items available within the series include LED transmitter and photodiodes, phototransistors and integrated solutions (TTL-compatible) as receiver. The V-version plastic connector housing offers no cross talk and interference-free transmission from a light-tight housing. The transparent polymer package has an opening for a 2.2mm fibre end to be inserted. Both transmitter and receiver can be positioned flexibly and the V-version plastic connector housing is auto-insertable and wave solderable. With an extended temperature range of -40 to 85°C and a 650nm light emitting diode (LED) and Si detectors, the SFH series offers high reliability and excellent linearity, with no requirement for fibre stripping.
A variety of applications include:
Industrial electronics
Household electronics
Power electronics
Optical networks
Medical instruments