Broadcom SP000063814 Fibre Optic Transmitter, 10Mbit/s, 660nm 660nm 4-Pin

Номер на артикул на RS: 189-4864Марка: Broadcom№ по каталога на производителя: SP000063814
brand-logo

Технически документи

Спецификации

Maximum Data Rate

10Mbit/s

Number of Pins

4

Mounting Type

Through Hole

Dimensions

24.2 x 9.2 x 9mm

Peak Transmitter Wavelength

660nm

Wavelength of Peak Sensitivity

660nm

Height

9mm

Length

24.2mm

Series

SFH756V

Width

9.2mm

Детайли за продукта

SFH-xxx series Plastic Fibre Devices

The SFH series of plastic fibre devices, from Avago Technologies, consists of transmitters and receivers for optical data transmission with POF. Items available within the series include LED transmitter and photodiodes, phototransistors and integrated solutions (TTL-compatible) as receiver. The V-version plastic connector housing offers no cross talk and interference-free transmission from a light-tight housing. The transparent polymer package has an opening for a 2.2mm fibre end to be inserted. Both transmitter and receiver can be positioned flexibly and the V-version plastic connector housing is auto-insertable and wave solderable. With an extended temperature range of -40 to 85°C and a 650nm light emitting diode (LED) and Si detectors, the SFH series offers high reliability and excellent linearity, with no requirement for fibre stripping.

A variety of applications include:
Industrial electronics
Household electronics
Power electronics
Optical networks
Medical instruments

Fibre Optics, OSRAM Opto Semiconductors

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1 158,57

€ 9,269 Each (In a Box of 125) (ex VAT)

Broadcom SP000063814 Fibre Optic Transmitter, 10Mbit/s, 660nm 660nm 4-Pin

€ 1 158,57

€ 9,269 Each (In a Box of 125) (ex VAT)

Broadcom SP000063814 Fibre Optic Transmitter, 10Mbit/s, 660nm 660nm 4-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Maximum Data Rate

10Mbit/s

Number of Pins

4

Mounting Type

Through Hole

Dimensions

24.2 x 9.2 x 9mm

Peak Transmitter Wavelength

660nm

Wavelength of Peak Sensitivity

660nm

Height

9mm

Length

24.2mm

Series

SFH756V

Width

9.2mm

Детайли за продукта

SFH-xxx series Plastic Fibre Devices

The SFH series of plastic fibre devices, from Avago Technologies, consists of transmitters and receivers for optical data transmission with POF. Items available within the series include LED transmitter and photodiodes, phototransistors and integrated solutions (TTL-compatible) as receiver. The V-version plastic connector housing offers no cross talk and interference-free transmission from a light-tight housing. The transparent polymer package has an opening for a 2.2mm fibre end to be inserted. Both transmitter and receiver can be positioned flexibly and the V-version plastic connector housing is auto-insertable and wave solderable. With an extended temperature range of -40 to 85°C and a 650nm light emitting diode (LED) and Si detectors, the SFH series offers high reliability and excellent linearity, with no requirement for fibre stripping.

A variety of applications include:
Industrial electronics
Household electronics
Power electronics
Optical networks
Medical instruments

Fibre Optics, OSRAM Opto Semiconductors

Може да се интересувате от