Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Broadcom3.4 V Blue LED 1606 SMD, HSMR-C120

Номер на артикул на RS: 691-0439Марка: Broadcom№ по каталога на производителя: HSMR-C120
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

Blue

LED Colour(s)

Blue

Package Type

1606

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Luminous Intensity

55 mcd

Number of Pins

2

Viewing Angle

155 °

Lens Shape

Dome

Dominant Wavelength

473 nm

Dimensions

1.6 x 1 x 0.6mm

Lens Colour

Clear

Детайли за продукта

Avago HSMx-C120 Series LEDs

The HSMx-C120 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They are in a smaller right angle package with industry standard 1.6 x 0.6 x 1.0 mm.
The HSMx-C120 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C120 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.

Features of the HSMx-C120 series:
- Compact package
- Industry standard 0603 footprint
- Viewing angle: 155°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -30°C to +85°C
- Various colours available

Visible Light LEDs, Avago Technologies

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Информацията за складовите наличности временно не е налична.

€ 0,981

Each (In a Pack of 2) (ex VAT)

Broadcom3.4 V Blue LED 1606 SMD, HSMR-C120
Изберете тип опаковка

€ 0,981

Each (In a Pack of 2) (ex VAT)

Broadcom3.4 V Blue LED 1606 SMD, HSMR-C120
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Технически документи

Спецификации

LED Colours

Blue

LED Colour(s)

Blue

Package Type

1606

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Luminous Intensity

55 mcd

Number of Pins

2

Viewing Angle

155 °

Lens Shape

Dome

Dominant Wavelength

473 nm

Dimensions

1.6 x 1 x 0.6mm

Lens Colour

Clear

Детайли за продукта

Avago HSMx-C120 Series LEDs

The HSMx-C120 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They are in a smaller right angle package with industry standard 1.6 x 0.6 x 1.0 mm.
The HSMx-C120 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C120 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.

Features of the HSMx-C120 series:
- Compact package
- Industry standard 0603 footprint
- Viewing angle: 155°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -30°C to +85°C
- Various colours available

Visible Light LEDs, Avago Technologies