Broadcom1.8 V Red LED 3216 (1206) SMD, HSMH-C150

Номер на артикул на RS: 490-1569Марка: Broadcom№ по каталога на производителя: HSMH-C150
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

Red

Package Type

3216 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.8 V

Luminous Intensity

17 mcd

Number of Pins

2

Viewing Angle

170 °

Lens Shape

Rectangle

Dominant Wavelength

639 nm

Dimensions

3.2 x 1.6 x 1.1mm

Lens Colour

Clear

Детайли за продукта

Avago HSMx-C150 Series LEDs

The HSMx-C150 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They have the industry standard 3.2 x 1.6mm footprint that is excellent for all around use.
The HSMx-C150 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C150 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.

Features of the HSMx-C150 series:
- Compact package
- Industry standard 1206 footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available

Visible Light LEDs, Avago Technologies

Може да се интересувате от

€ 11,84

€ 0,592 Each (In a Pack of 20) (ex VAT)

Broadcom1.8 V Red LED 3216 (1206) SMD, HSMH-C150
Изберете тип опаковка

€ 11,84

€ 0,592 Each (In a Pack of 20) (ex VAT)

Broadcom1.8 V Red LED 3216 (1206) SMD, HSMH-C150

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

LED Colours

Red

Package Type

3216 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.8 V

Luminous Intensity

17 mcd

Number of Pins

2

Viewing Angle

170 °

Lens Shape

Rectangle

Dominant Wavelength

639 nm

Dimensions

3.2 x 1.6 x 1.1mm

Lens Colour

Clear

Детайли за продукта

Avago HSMx-C150 Series LEDs

The HSMx-C150 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They have the industry standard 3.2 x 1.6mm footprint that is excellent for all around use.
The HSMx-C150 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C150 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.

Features of the HSMx-C150 series:
- Compact package
- Industry standard 1206 footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available

Visible Light LEDs, Avago Technologies

Може да се интересувате от