Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Broadcom1.95 V, 2.2 V Green & Red LED 1608 (0603) SMD, HSMF-C165

Номер на артикул на RS: 450-991Марка: Broadcom№ по каталога на производителя: HSMF-C165
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

Green, Red

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

1.95 V, 2.2 V

Luminous Intensity

10 mcd

Number of Pins

4

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

572 / 621 nm

Dimensions

1.6 x 0.8 x 0.5mm

Lens Colour

Clear

Детайли за продукта

Avago HSMF-C16x Series ChipLEDs

The HSMF-C16x series, from Avago Technologies, are a series of miniature bi-colour surface mount (SMT) ChipLEDs. The HSMF-C16x LEDs are in the compact 0603 footprint to allow for a high density of components on a board. Available in a wide variety of colour options, these LEDs have diffused optics. Suitable applications for the HSMF-C16x series include; keypad backlighting, symbol indicator, LCD backlighting, pushbutton backlighting and front panel indicators.

Features of the HSMF-C16x LEDs:
- Small package: 1.6 x 0.8 x 0.5 mm (0603 package)
- Operating temperature: -40°C to +85°C
- Compatible with reflow soldering

Visible Light LEDs, Avago Technologies

Информацията за складовите наличности временно не е налична.

€ 8,25

€ 0,412 Each (In a Pack of 20) (ex VAT)

Broadcom1.95 V, 2.2 V Green & Red LED 1608 (0603) SMD, HSMF-C165
Изберете тип опаковка

€ 8,25

€ 0,412 Each (In a Pack of 20) (ex VAT)

Broadcom1.95 V, 2.2 V Green & Red LED 1608 (0603) SMD, HSMF-C165
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
20 - 20€ 0,412€ 8,25
40 - 60€ 0,366€ 7,32
80 - 120€ 0,32€ 6,39
140 - 180€ 0,275€ 5,49
200+€ 0,258€ 5,16

Технически документи

Спецификации

LED Colours

Green, Red

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

1.95 V, 2.2 V

Luminous Intensity

10 mcd

Number of Pins

4

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

572 / 621 nm

Dimensions

1.6 x 0.8 x 0.5mm

Lens Colour

Clear

Детайли за продукта

Avago HSMF-C16x Series ChipLEDs

The HSMF-C16x series, from Avago Technologies, are a series of miniature bi-colour surface mount (SMT) ChipLEDs. The HSMF-C16x LEDs are in the compact 0603 footprint to allow for a high density of components on a board. Available in a wide variety of colour options, these LEDs have diffused optics. Suitable applications for the HSMF-C16x series include; keypad backlighting, symbol indicator, LCD backlighting, pushbutton backlighting and front panel indicators.

Features of the HSMF-C16x LEDs:
- Small package: 1.6 x 0.8 x 0.5 mm (0603 package)
- Operating temperature: -40°C to +85°C
- Compatible with reflow soldering

Visible Light LEDs, Avago Technologies