Технически документи
Спецификации
Brand
BroadcomLED Colours
RGB
Package Type
1615
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
1.9 V, 3.4 V
Luminous Intensity
70 mcd, 85 mcd
Number of Pins
4
Viewing Angle
145/145/100 °
Lens Shape
Rectangle
Dominant Wavelength
470 / 525 / 626 nm
Dimensions
1.6 x 1.5 x 0.35mm
Lens Colour
Clear
Детайли за продукта
Avago HSMF-C113/4/5/8 Series LEDs
The HSMF-C113/4/5/8 series, from Avago Technologies, are right angle tri-colour ChipLEDs. This family of LEDs are designed in a compact, right angle package containing 3 dies. With the option of any colour combination from mixing the 3 primary colours. This allows the user to creat a wide variety of colours to suit all applications and product themes.
Due to the small package size and low profile, the HSMF-C113/4/5/8 LEDs are ideal for back-lighting, status indication and front panel illumination applications. Other suitable applications include office automation, home appliances and industrial equipment.
Features of the HSMF-C113/4/5/8 LEDs:
- Three dies in one small package
- Red/green/blue colour combination
- Common anode
- Diffused optics
- Compatible with reflow soldering
- Low profile package suitable for backlighting applications
- Untinted, diffused
Visible Light LEDs, Avago Technologies
€ 2,87
€ 1,437 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 2,87
€ 1,437 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 1,437 | € 2,87 |
10 - 38 | € 0,958 | € 1,92 |
40 - 98 | € 0,85 | € 1,70 |
100 - 198 | € 0,826 | € 1,65 |
200+ | € 0,808 | € 1,62 |
Технически документи
Спецификации
Brand
BroadcomLED Colours
RGB
Package Type
1615
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
1.9 V, 3.4 V
Luminous Intensity
70 mcd, 85 mcd
Number of Pins
4
Viewing Angle
145/145/100 °
Lens Shape
Rectangle
Dominant Wavelength
470 / 525 / 626 nm
Dimensions
1.6 x 1.5 x 0.35mm
Lens Colour
Clear
Детайли за продукта
Avago HSMF-C113/4/5/8 Series LEDs
The HSMF-C113/4/5/8 series, from Avago Technologies, are right angle tri-colour ChipLEDs. This family of LEDs are designed in a compact, right angle package containing 3 dies. With the option of any colour combination from mixing the 3 primary colours. This allows the user to creat a wide variety of colours to suit all applications and product themes.
Due to the small package size and low profile, the HSMF-C113/4/5/8 LEDs are ideal for back-lighting, status indication and front panel illumination applications. Other suitable applications include office automation, home appliances and industrial equipment.
Features of the HSMF-C113/4/5/8 LEDs:
- Three dies in one small package
- Red/green/blue colour combination
- Common anode
- Diffused optics
- Compatible with reflow soldering
- Low profile package suitable for backlighting applications
- Untinted, diffused