Технически документи
Спецификации
Brand
BroadcomLED Colours
Red
LED Colour(s)
Red
Package Type
1606
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
1.9 V
Luminous Intensity
90 mcd
Number of Pins
2
Viewing Angle
155 °
Lens Shape
Dome
Dominant Wavelength
626 nm
Dimensions
1.6 x 1 x 0.6mm
Lens Colour
Clear
Детайли за продукта
Avago HSMx-C120 Series LEDs
The HSMx-C120 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They are in a smaller right angle package with industry standard 1.6 x 0.6 x 1.0 mm.
The HSMx-C120 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C120 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C120 series:
- Compact package
- Industry standard 0603 footprint
- Viewing angle: 155°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -30°C to +85°C
- Various colours available
Visible Light LEDs, Avago Technologies
€ 1,15
€ 0,115 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
10
€ 1,15
€ 0,115 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BroadcomLED Colours
Red
LED Colour(s)
Red
Package Type
1606
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
1.9 V
Luminous Intensity
90 mcd
Number of Pins
2
Viewing Angle
155 °
Lens Shape
Dome
Dominant Wavelength
626 nm
Dimensions
1.6 x 1 x 0.6mm
Lens Colour
Clear
Детайли за продукта
Avago HSMx-C120 Series LEDs
The HSMx-C120 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They are in a smaller right angle package with industry standard 1.6 x 0.6 x 1.0 mm.
The HSMx-C120 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C120 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C120 series:
- Compact package
- Industry standard 0603 footprint
- Viewing angle: 155°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -30°C to +85°C
- Various colours available