Технически документи
Спецификации
Brand
BroadcomLED Colours
Red
LED Colour(s)
Red
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
21000 mcd
Number of Pins
2
Viewing Angle
15 °
Luminous Flux
490 lm/W
Lens Shape
Oval
Dominant Wavelength
626 nm
Dimensions
5 (Dia.) x 8.71mm
Forward Current
50mA
Lens Finish
Untinted
Детайли за продукта
Avago HLMP-ED/EG/EH/EL Series LEDs
The HLMP-EDxx, HLMP-EGxx, HLMP-EHxx and HLMP-ELxx series, from Avago Technologies, are extra high brightness LED lamps. This family of precision optical performance AllnGaP LEDs offer a high light output for readability in sunlight. They are also very reliable. The AllnGaP technology enables these LEDs to provide a stable light output over long periods of time.
The HLMP-ED/EG/EH/EL series are untinted LED lamps in T-1 3/4 (5mm) packages incorporating second generation optics. This produces a well defined spatial radiation pattern at specific viewing cone angles.
Made from an optical grade epoxy, the HLMP-ED/EG/EH/EL LEDs offer high temperature and high moisture resistance performance in outdoor signal and sign applications. It contains both uv-a and uv-b inhibitors to reduce the effects of long term exposure to direct sunlight.
Suitable applications for the HLMP-ED/EG/EH/EL include; traffic management, solar power signs and commercial outdoor advertising.
Features of the HLMP-ED/EG/EH/EL LEDs:
- Viewing angle: 15°, 23°, 30°
- High luminous output
- Superior resistance to moisture
Visible Light LEDs, Avago Technologies
€ 36,61
€ 0,366 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
100
€ 36,61
€ 0,366 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
100 - 180 | € 0,366 | € 7,32 |
200 - 480 | € 0,322 | € 6,44 |
500 - 980 | € 0,279 | € 5,59 |
1000+ | € 0,232 | € 4,64 |
Технически документи
Спецификации
Brand
BroadcomLED Colours
Red
LED Colour(s)
Red
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
21000 mcd
Number of Pins
2
Viewing Angle
15 °
Luminous Flux
490 lm/W
Lens Shape
Oval
Dominant Wavelength
626 nm
Dimensions
5 (Dia.) x 8.71mm
Forward Current
50mA
Lens Finish
Untinted
Детайли за продукта
Avago HLMP-ED/EG/EH/EL Series LEDs
The HLMP-EDxx, HLMP-EGxx, HLMP-EHxx and HLMP-ELxx series, from Avago Technologies, are extra high brightness LED lamps. This family of precision optical performance AllnGaP LEDs offer a high light output for readability in sunlight. They are also very reliable. The AllnGaP technology enables these LEDs to provide a stable light output over long periods of time.
The HLMP-ED/EG/EH/EL series are untinted LED lamps in T-1 3/4 (5mm) packages incorporating second generation optics. This produces a well defined spatial radiation pattern at specific viewing cone angles.
Made from an optical grade epoxy, the HLMP-ED/EG/EH/EL LEDs offer high temperature and high moisture resistance performance in outdoor signal and sign applications. It contains both uv-a and uv-b inhibitors to reduce the effects of long term exposure to direct sunlight.
Suitable applications for the HLMP-ED/EG/EH/EL include; traffic management, solar power signs and commercial outdoor advertising.
Features of the HLMP-ED/EG/EH/EL LEDs:
- Viewing angle: 15°, 23°, 30°
- High luminous output
- Superior resistance to moisture